TAPE COPPER/POLY 1"X10.9YDS - X-7001 X 1" - RF and RFID
| Digi-Key Part Number | 3M7001C-ND |
1 5 10 |
83.73000 78.80000 73.87500 |
Extended Price
83.73 394.00 738.75 |
| Manufacturer Part Number | X-7001 X 1" | |||
| Description | TAPE COPPER/POLY 1"X10.9YDS | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | X-7001 X 1" |
| Vendor | 3M |
| Category | RF and RFID |
| Tape Type | Conductive Tape |
| Adhesive | Acrylic, Conductive - Double Coated |
| Backing, Carrier | Fabric, Conductive - Polyester, Copper Plating |
| Color | - |
| Thickness | 0.0043" (4.3 mils, 0.109mm) |
| Usage | Shielding, Grounding |
| Width | 1.00" (25.40mm) |
| Length | 33' (10.1m) 10.9 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
X 7001 X 1" X7001 X 1" 3M7001C ND 3M7001CND 3M7001C |
X-7001 X 1" Specification Sheet
TAPE COPPER/POLY 1"X10.9YDS - X-7001 X 1" (3M7001C-ND) - RF and RFID
Related parts RF and RFID :TAPE COPPER/POLY 6"X10.9YDS - X-7001 X 6"
Order 'tape copper/poly 6"x10.9yds - X-7001 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M7001D-ND.
TAPE COPPER/POLY 1"X1FT - X-7001 X 1"
Order 'tape copper/poly 1"x1ft - X-7001 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M7001C-1FT-ND.
TAPE COPPER/POLY 1"X10.9YDS - X-7001 X 1"
Order 'tape copper/poly 1"x10.9yds - X-7001 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M7001C-ND.
TAPE COPPER/POLY 6"X1FT - X-7001 X 6"
Order 'tape copper/poly 6"x1ft - X-7001 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M7001D-1FT-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
Order 'tape copper foil 1/4" x 18 yards - 1181 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
TAPE COPPER FOIL 1/2" X 18 YARDS - 1181 X 1/2"
Order 'tape copper foil 1/2" x 18 yards - 1181 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181B-ND.
TAPE COPPER FOIL 1" X 1YD - 1125 X 1"
Order 'tape copper foil 1" x 1yd - 1125 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1125C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1126 X 1"
Order 'tape copper foil 1" x 1yd - 1126 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1126C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
Order 'tape copper foil 1" x 1yd - 1181 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1182 X 1"
Order 'tape copper foil 1" x 1yd - 1182 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1182C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1183 1"
Order 'tape copper foil 1" x 1yd - 1183 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1194 X 1"
Order 'tape copper foil 1" x 1yd - 1194 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1194C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1245 X 1"
Order 'tape copper foil 1" x 1yd - 1245 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1245C-1YD-ND.
TAPE COPPER FOIL 1/4" X 18YDS - 1245 X 1/4"
Order 'tape copper foil 1/4" x 18yds - 1245 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1245 X 1/4"-ND.
Send this link via E-Mail
Help With This Screen
