CONN SOCKET PCB 3POS 4-ROW - 37212-62M3-003PL - Connectors
| Digi-Key Part Number | 3M5717-ND |
1 25 50 100 |
2.95000 2.75120 2.55460 2.29250 |
Extended Price
2.95 68.78 127.73 229.25 |
| Manufacturer Part Number | 37212-62M3-003PL | |||
| Description | CONN SOCKET PCB 3POS 4-ROW | |||
| Quantity Available | 196 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37212-62M3-003PL |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 4 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.256" (6.50mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
37212 62M3 003PL 3721262M3003PL 3M5717 ND 3M5717ND 3M5717 |
37212-62M3-003PL Specification Sheet
CONN SOCKET PCB 3POS 4-ROW - 37212-62M3-003PL (3M5717-ND) - Connectors
Related parts Connectors :CONN SOCKET PCB 3POS 4-ROW - 37212-62M3-003PL
Order 'conn socket pcb 3pos 4-row - 37212-62M3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5717-ND.
CONN SOCKET PCB 4POS 4-ROW - 37216-62M3-004PL
Order 'conn socket pcb 4pos 4-row - 37216-62M3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5718-ND.
CONN SOCKET PCB 4POS 2-ROW - 37208-62A3-004PL
Order 'conn socket pcb 4pos 2-row - 37208-62A3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5716-ND.
CONN SOCKET 2MM 3POS VERT PCB - 37203-62A3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62A3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5700-ND.
CONN SOCKET 2MM 3POS VERT PCB - 37203-62B3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62B3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5701-ND.
CONN SOCKET SIP 3POS .100 GOLD - 4-1437530-7
Order 'conn socket sip 3pos .100 gold - 4-1437530-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437530-7-ND.
CONN SOCKET PCB VERT 10POS .100" - 8510-4500JL
Order 'conn socket pcb vert 10pos .100" - 8510-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8510-4500JL-ND.
CONN SOCKET PCB VERT 16POS .100" - 8516-4500JL
Order 'conn socket pcb vert 16pos .100" - 8516-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8516-4500JL-ND.
CONN SOCKET PCB VERT 20POS .100" - 8520-4500JL
Order 'conn socket pcb vert 20pos .100" - 8520-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8520-4500JL-ND.
CONN SOCKET PCB VERT 20POS .100" - 8520-4500VC
Order 'conn socket pcb vert 20pos .100" - 8520-4500VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8520-4500VC-ND.
CONN SOCKET PCB VERT 26POS .100" - 8526-4500JL
Order 'conn socket pcb vert 26pos .100" - 8526-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8526-4500JL-ND.
CONN SOCKET PCB VERT 34POS .100" - 8534-4500JL
Order 'conn socket pcb vert 34pos .100" - 8534-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8534-4500JL-ND.
CONN SOCKET PCB VERT 40POS .100" - 8540-4500JL
Order 'conn socket pcb vert 40pos .100" - 8540-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8540-4500JL-ND.
CONN SOCKET PCB VERT 60POS .100" - 8560-4500JL
Order 'conn socket pcb vert 60pos .100" - 8560-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8560-4500JL-ND.
CONN SOCKET PCB VERT 64POS .100" - 8564-4500JL
Order 'conn socket pcb vert 64pos .100" - 8564-4500JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8564-4500JL-ND.
Send this link via E-Mail
Help With This Screen