CONN SOCKET 2MM 4POS VERT PCB - 37204-62B3-004PL - Connectors
| Digi-Key Part Number | 3M5703-ND |
1 25 50 100 |
1.69000 1.57520 1.46260 1.31250 |
Extended Price
1.69 39.38 73.13 131.25 |
| Manufacturer Part Number | 37204-62B3-004PL | |||
| Description | CONN SOCKET 2MM 4POS VERT PCB | |||
| Quantity Available | 355 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37204-62B3-004PL |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 4 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
37204 62B3 004PL 3720462B3004PL 3M5703 ND 3M5703ND 3M5703 |
37204-62B3-004PL Specification Sheet
CONN SOCKET 2MM 4POS VERT PCB - 37204-62B3-004PL (3M5703-ND) - Connectors
Related parts Connectors :CONN SOCKET 2MM 4POS VERT PCB - 37204-62B3-004PL
Order 'conn socket 2mm 4pos vert pcb - 37204-62B3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5703-ND.
CONN SOCKET 2MM 4POS VERT PCB - 37204-62A3-004PL
Order 'conn socket 2mm 4pos vert pcb - 37204-62A3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5702-ND.
CONN SOCKET 2MM 3POS VERT PCB - 37203-62B3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62B3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5701-ND.
CONN SOCKET 2MM 3POS VERT PCB - 37203-62A3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62A3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5700-ND.
CONN SOCKET 2MM 4POS SMD 15GOLD - 150204-2000-TH
Order 'conn socket 2mm 4pos smd 15gold - 150204-2000-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-2000-TH-ND.
CONN SOCKET 2MM 4POS T/H 30GOLD - 150204-6002-TB
Order 'conn socket 2mm 4pos t/h 30gold - 150204-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TB-ND.
CONN SOCKET 2MM 4POS T/H 15GOLD - 150204-6002-TH
Order 'conn socket 2mm 4pos t/h 15gold - 150204-6002-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TH-ND.
CONN RECEPT 2MM 4POS VERT - 79107-0001
Order 'conn recept 2mm 4pos vert - 79107-0001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18000-ND.
CONN RECEPT 2MM 4POS VERT - 79107-7001
Order 'conn recept 2mm 4pos vert - 79107-7001' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18673-ND.
CONN HEADER 3.5MM 4POS VERT PCB - 39353-0004
Order 'conn header 3.5mm 4pos vert pcb - 39353-0004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5626-ND.
CONN HEADER 3.5MM 4POS VERT PCB - 39501-1004
Order 'conn header 3.5mm 4pos vert pcb - 39501-1004' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7753-ND.
CONN RECEPT POWER 4POS VERT PCB - 10028916-4555P00LF
Order 'conn recept power 4pos vert pcb - 10028916-4555P00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2090-ND.
CONN POWER EDGE 4POS VERT PCB - 45719-0007
Order 'conn power edge 4pos vert pcb - 45719-0007' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19100-ND.
CONN RCPT 2MM 4POS DL VERT PCB - MMS-102-01-L-DV
Order 'conn rcpt 2mm 4pos dl vert pcb - MMS-102-01-L-DV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-02-ND.
CONN RCPT 2MM 4POS SGL VERT PCB - MMS-104-01-L-SV
Order 'conn rcpt 2mm 4pos sgl vert pcb - MMS-104-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-04-ND.
Send this link via E-Mail
Help With This Screen