CONN SOCKET 2MM 3POS VERT PCB - 37203-62B3-003PL
| Digi-Key Part Number | 3M5701-ND |
1 25 50 100 |
1.49000 1.38600 1.28700 1.15500 |
Extended Price
1.49 34.65 64.35 115.50 |
| Manufacturer Part Number | 37203-62B3-003PL | |||
| Description | CONN SOCKET 2MM 3POS VERT PCB | |||
| Quantity Available | 2512 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37203-62B3-003PL |
| Vendor | 3M |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
37203 62B3 003PL 3720362B3003PL 3M5701 ND 3M5701ND 3M5701 |
37203-62B3-003PL Specification Sheet
CONN SOCKET 2MM 3POS VERT PCB - 37203-62B3-003PL (3M5701-ND)
Related parts :CONN SOCKET 2MM 3POS VERT PCB - 37203-62B3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62B3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5701-ND.
CONN SOCKET 2MM 3POS VERT PCB - 37203-62A3-003PL
Order 'conn socket 2mm 3pos vert pcb - 37203-62A3-003PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5700-ND.
CONN SOCKET 2MM 4POS VERT PCB - 37204-62B3-004PL
Order 'conn socket 2mm 4pos vert pcb - 37204-62B3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5703-ND.
CONN SOCKET 2MM 4POS VERT PCB - 37204-62A3-004PL
Order 'conn socket 2mm 4pos vert pcb - 37204-62A3-004PL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5702-ND.
CONN HEADER 3.5MM 3POS VERT PCB - 39353-0003
Order 'conn header 3.5mm 3pos vert pcb - 39353-0003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5625-ND.
CONN HEADER 3.5MM 3POS VERT PCB - 39501-1003
Order 'conn header 3.5mm 3pos vert pcb - 39501-1003' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM7752-ND.
CONN TRIO-MATE 3POS VERT PCB - 5-520315-3
Order 'conn trio-mate 3pos vert pcb - 5-520315-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-520315-3-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-L-SV
Order 'conn rcpt 2mm 3pos sgl vert pcb - MMS-103-01-L-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-T-SV
Order 'conn rcpt 2mm 3pos sgl vert pcb - MMS-103-01-T-SV' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - SQT-103-01-L-S
Order 'conn rcpt 2mm 3pos sgl vert pcb - SQT-103-01-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1247-03-ND.
CONN SOCKET 100POS .8MM VERT - P10-010SLT-A-G
Order 'conn socket 100pos .8mm vert - P10-010SLT-A-G' online from Digi-Key. Manufactured by 3M. Digi-Key part number P10-010SLT-A-G-ND.
CONN SOCKET 2MM 4POS SMD 15GOLD - 150204-2000-TH
Order 'conn socket 2mm 4pos smd 15gold - 150204-2000-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-2000-TH-ND.
CONN SOCKET 2MM 4POS T/H 30GOLD - 150204-6002-TB
Order 'conn socket 2mm 4pos t/h 30gold - 150204-6002-TB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TB-ND.
CONN SOCKET 2MM 4POS T/H 15GOLD - 150204-6002-TH
Order 'conn socket 2mm 4pos t/h 15gold - 150204-6002-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150204-6002-TH-ND.
CONN SOCKET 2MM 6POS SMD 15GOLD - 150206-2000-TH
Order 'conn socket 2mm 6pos smd 15gold - 150206-2000-TH' online from Digi-Key. Manufactured by 3M. Digi-Key part number 150206-2000-TH-ND.
Send this link via E-Mail
Help With This Screen