ADM16S/AE16G/X - A2MXS-1618G
| Digi-Key Part Number | A2MXS-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
3.06000 2.49500 1.83860 1.58688 1.47742 1.27387 1.20383 1.16443 |
Extended Price
3.06 24.95 183.86 396.72 738.71 1273.87 3009.57 5822.15 |
| Manufacturer Part Number | A2MXS-1618G | |||
| Description | ADM16S/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2MXS-1618G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2MXS 1618G A2MXS1618G |
ADM16S/AE16G/X - A2MXS-1618G (A2MXS-1618G-ND)
Related parts :ADM16S/AE16G/X - A2MXS-1618G
Order 'adm16s/ae16g/x - A2MXS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618G-ND.
ADM16S/AE16G/X - A2MXS-1606G
Order 'adm16s/ae16g/x - A2MXS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606G-ND.
ADM16S/AE16G/X - A2MXS-1636G
Order 'adm16s/ae16g/x - A2MXS-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636G-ND.
IDC CABLE - ADM16S/AE16G/ADM16S - A6MMS-1618G
Order 'idc cable - adm16s/ae16g/adm16s - A6MMS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1618G-ND.
ADM16S/AE16G/ADM16S - A8MMS-1618G
Order 'adm16s/ae16g/adm16s - A8MMS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1618G-ND.
DIP CABLE - ADP16G/AE16G/ADP16G - A0PPG-1618G
Order 'dip cable - adp16g/ae16g/adp16g - A0PPG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1618G-ND.
DIP CABLE - ADP16T/AE16G/ADP16T - A0PPT-1618G
Order 'dip cable - adp16t/ae16g/adp16t - A0PPT-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1618G-ND.
ADM16S/AE16M/X - A2MXS-1606M
Order 'adm16s/ae16m/x - A2MXS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606M-ND.
ADM16S/AE16M/X - A2MXS-1618M
Order 'adm16s/ae16m/x - A2MXS-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618M-ND.
ADM16S/AE16M/X - A2MXS-1636M
Order 'adm16s/ae16m/x - A2MXS-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636M-ND.
ADM16T/AE16G/X - A2MXT-1618G
Order 'adm16t/ae16g/x - A2MXT-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1618G-ND.
DIP CABLE - ADP16G/AE16G/X - A2PXG-1618G
Order 'dip cable - adp16g/ae16g/x - A2PXG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1618G-ND.
IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1618G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1618G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1618G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1618G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1618G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1618G-ND.
Send this link via E-Mail
Help With This Screen