PAD EMI ABSORBER 8.26"X1FT - AB-5010 X 8.26"
3M (VA) Rfi And Emi - Shielding And Absorbing Material AB-5010 X 8.26"
| Digi-Key Part Number | 3M5010D-1FT-ND |
1 5 10 |
24.62000 20.92800 19.69600 |
Extended Price
24.62 104.64 196.96 |
| Manufacturer Part Number | AB-5010 X 8.26" | |||
| Description | PAD EMI ABSORBER 8.26"X1FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB-5010 X 8.26" |
| Vendor | 3M (VA) |
| Category | RF and RFID |
| Tape Type | EMI Absorber |
| Adhesive | Acrylic, Nonconductive |
| Backing, Carrier | Polymer Resin, Metal Flake Filled |
| Color | - |
| Thickness | 0.0040" (4.0 mils, 0.102mm) |
| Usage | Electromagnetic Absorbing |
| Width | 8.26" (209.80mm) |
| Length | 1' (304.0mm) 12" |
| Temperature Range | -13 ~ 30°F (-25 ~ 85°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB 5010 X 8 26" AB5010 X 826" 3M5010D 1FT ND 3M5010D1FTND 3M5010D-1FT |
AB-5010 X 8.26" Specification Sheet
PAD EMI ABSORBER 8.26"X1FT - AB-5010 X 8.26" (3M5010D-1FT-ND)
Related parts 3M (VA) Rfi And Emi - Shielding And Absorbing Material AB-5010 X 8.26"PAD EMI ABSORBER 8.26"X1FT - AB-5010 X 8.26"
Order 'pad emi absorber 8.26"x1ft - AB-5010 X 8.26"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5010D-1FT-ND.
PAD EMI ABSORBER 8.26"X1FT - AB-5020 X 8.26"
Order 'pad emi absorber 8.26"x1ft - AB-5020 X 8.26"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5020D-1FT-ND.
PAD EMI ABSORBER 8.26"X1FT - AB-5030 X 8.26"
Order 'pad emi absorber 8.26"x1ft - AB-5030 X 8.26"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5030D-1FT-ND.
PAD EMI ABSORBER 8.26"X1FT - AB-5050 X 8.26"
Order 'pad emi absorber 8.26"x1ft - AB-5050 X 8.26"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5050D-1FT-ND.
PAD EMI ABSORBER 8.26"X1FT - AB-5100 X 8.26"
Order 'pad emi absorber 8.26"x1ft - AB-5100 X 8.26"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5100D-1FT-ND.
PAD EMI ABSORBER 8.26"X16.35YDS - AB-5010 X 8.26"
Order 'pad emi absorber 8.26"x16.35yds - AB-5010 X 8.26"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5010D-ND.
PAD EMI ABSORBER 8.26"X16.35YDS - AB-5020 X 8.26"
Order 'pad emi absorber 8.26"x16.35yds - AB-5020 X 8.26"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5020D-ND.
PAD EMI ABSORBER 8.26"X10.9YDS - AB-5100 X 8.26"
Order 'pad emi absorber 8.26"x10.9yds - AB-5100 X 8.26"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5100D-ND.
BUMPON ROLL 6.4MM 9"X1FT BLACK - SJ5904
Order 'bumpon roll 6.4mm 9"x1ft black - SJ5904' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5904-1FT-ND.
BUMPON ROLL 3.2MM 9"X1FT BLACK - SJ5908
Order 'bumpon roll 3.2mm 9"x1ft black - SJ5908' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5908-1FT-ND.
BUMPON ROLL 1.6MM 9"X1FT BLACK - SJ5916
Order 'bumpon roll 1.6mm 9"x1ft black - SJ5916' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number SJ5916-1FT-ND.
TAPE GOLD/FABRIC 1"X1FT - AU-2190 X 1"
Order 'tape gold/fabric 1"x1ft - AU-2190 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2190C-1FT-ND.
TAPE GOLD/FABRIC 6"X1FT - AU-2190 X 6"
Order 'tape gold/fabric 6"x1ft - AU-2190 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2190D-1FT-ND.
TAPE SILVER/FABRIC 6"X1FT - AG-2300 X 6"
Order 'tape silver/fabric 6"x1ft - AG-2300 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M2300D-1FT-ND.
TAPE COPPER-NI/POLY 1"X1FT - CN 3190 X 1"
Order 'tape copper-ni/poly 1"x1ft - CN 3190 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3190C-1FT-ND.
Options for 3M (VA) Rfi And Emi - Shielding And Absorbing Material AB-5010 X 8.26"
Send this link via E-Mail
Help With This Screen
