CONN MDR RCPT 68POS R/A 30GOLD - 10268-5JBEPC
| Digi-Key Part Number | 3M1832-ND |
1 10 100 250 500 1000 |
10.82000 9.10000 8.21600 7.80000 7.43600 6.76000 |
Extended Price
10.82 91.00 821.60 1950.00 3718.00 6760.00 |
| Manufacturer Part Number | 10268-5JBEPC | |||
| Description | CONN MDR RCPT 68POS R/A 30GOLD | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10268-5JBEPC |
| Vendor | 3M |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Contact Finish | Gold |
| Features | Latch Lock, Shielded |
| Flange Feature | Insert, Threaded (M2.5) |
| Mounting Type | Through Hole, Right Angle |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Type | - |
| Termination | Solder |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10268 5JBEPC 102685JBEPC 3M1832 ND 3M1832ND 3M1832 |
10268-5JBEPC Specification Sheet
CONN MDR RCPT 68POS R/A 30GOLD - 10268-5JBEPC (3M1832-ND)
Related parts :CONN MDR RCPT 68POS R/A 30GOLD - 10268-5JBEPC
Order 'conn mdr rcpt 68pos r/a 30gold - 10268-5JBEPC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1832-ND.
CONN MDR RCPT 68POS VERT T/H - 10268-R21TS
Order 'conn mdr rcpt 68pos vert t/h - 10268-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1737-ND.
CONN MDR RCPT 68POS R/A 4-40 - 10268-55H3VC
Order 'conn mdr rcpt 68pos r/a 4-40 - 10268-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1719-ND.
CONN MDR RCPT 68POS R/A 4-40 - 10268-55H3PC
Order 'conn mdr rcpt 68pos r/a 4-40 - 10268-55H3PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1828-ND.
CONN MDR RECPT 68POS VERT T/H - 10268-6212PC
Order 'conn mdr recpt 68pos vert t/h - 10268-6212PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1829-ND.
CONN MDR RECPT 68POS IDC GOLD - 10268-0210EC
Order 'conn mdr recpt 68pos idc gold - 10268-0210EC' online from Digi-Key. Manufactured by 3M. Digi-Key part number MRB68A-ND.
CONN MINI-D 68POS R/A RECPT - 10268-55G3JL
Order 'conn mini-d 68pos r/a recpt - 10268-55G3JL' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-55G3JL-ND.
CONN MINI-D 68POS R/A RECPT - 10268-L219VE
Order 'conn mini-d 68pos r/a recpt - 10268-L219VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-L219VE-ND.
CONN MINI-D 68POS R/A RECPT - 10268-M218VE
Order 'conn mini-d 68pos r/a recpt - 10268-M218VE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 10268-M218VE-ND.
CONN MDR RCPT 14POS R/A M2.5 - 10214-55G3VC
Order 'conn mdr rcpt 14pos r/a m2.5 - 10214-55G3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1711-ND.
CONN MDR RCPT 36POS R/A 4-40 - 10236-55H3VC
Order 'conn mdr rcpt 36pos r/a 4-40 - 10236-55H3VC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1716-ND.
CONN MDR RCPT 14POS VERT T/H - 10214-R21TS
Order 'conn mdr rcpt 14pos vert t/h - 10214-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1734-ND.
CONN MDR RCPT 36POS VERT T/H - 10236-R21TS
Order 'conn mdr rcpt 36pos vert t/h - 10236-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1735-ND.
CONN MDR RCPT 40POS VERT T/H - 10240-R21TS
Order 'conn mdr rcpt 40pos vert t/h - 10240-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1736-ND.
CONN MDR RCPT 80POS VERT T/H - 10280-R21TS
Order 'conn mdr rcpt 80pos vert t/h - 10280-R21TS' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1738-ND.
Send this link via E-Mail
Help With This Screen