TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
| Digi-Key Part Number | 3M1181C-1YD-ND |
1 5 10 |
3.96000 3.02600 2.88200 |
Extended Price
3.96 15.13 28.82 |
| Manufacturer Part Number | 1181 X 1" | |||
| Description | TAPE COPPER FOIL 1" X 1YD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1181 X 1" |
| Vendor | 3M (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Copper Foil |
| Color | - |
| Size | 1.00" W x 3' L (25.4mm x 914.4m) |
| Thickness | 0.0026" (2.6 mils, 0.066mm) |
| Usage | Shielding, Grounding |
| Series | 1181 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1181 X 1" 1181 X 1" 3M1181C 1YD ND 3M1181C1YDND 3M1181C-1YD |
1181 X 1" Specification Sheet
TAPE COPPER FOIL 1" X 1YD - 1181 X 1" (3M1181C-1YD-ND)
Related parts:TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
Order 'tape copper foil 1" x 1yd - 1181 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181C-1YD-ND.
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
Order 'tape copper foil 1/4" x 18 yards - 1181 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
TAPE COPPER FOIL 1/2" X 18 YARDS - 1181 X 1/2"
Order 'tape copper foil 1/2" x 18 yards - 1181 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181B-ND.
TAPE COPPER FOIL 1" X 18 YARDS - 1181 X 1"
Order 'tape copper foil 1" x 18 yards - 1181 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181C-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
TAPE COPPER FOIL 1" - 1181 1"
Order 'tape copper foil 1" - 1181 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 1"-ND.
TAPE POLY-FOIL 1" X 1YD - AL-36FR X 1"
Order 'tape poly-foil 1" x 1yd - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3600C-1YD-ND.
TAPE POLY-FOIL 1" X 1YD - AL-36NC X 1"
Order 'tape poly-foil 1" x 1yd - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3601C-1YD-ND.
TAPE POLY-FOIL 1" X 1YD - AL-37BLK X 1"
Order 'tape poly-foil 1" x 1yd - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M3700C-1YD-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36FR X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36FR X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3600C-ND.
TAPE POLY-FOIL 1" X 54.5YDS - AL-36NC X 1"
Order 'tape poly-foil 1" x 54.5yds - AL-36NC X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3601C-ND.
TAPE POLY-FOIL 1" X 21.8YDS - AL-37BLK X 1"
Order 'tape poly-foil 1" x 21.8yds - AL-37BLK X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M3700C-ND.
TAPE COPPER FOIL 6" X 1FT - 1181 X 6"
Order 'tape copper foil 6" x 1ft - 1181 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181D-1FT-ND.
TAPE COPPER FOIL 6" X 18YDS - 1181 X 6"
Order 'tape copper foil 6" x 18yds - 1181 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181D-ND.
TAPE COPPER FOIL 6" X 18YDS - 1183 X 6"
Order 'tape copper foil 6" x 18yds - 1183 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1183D-ND.
Send this link via E-Mail
Help With This Screen