TAPE FOIL .002" 1" X 1YD - 1170-1"X18YD - RF and RFID
| Digi-Key Part Number | 3M1170C-1YD-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1170-1"X18YD | |||
| Description | TAPE FOIL .002" 1" X 1YD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1170-1"X18YD |
| Vendor | 3M (VA) |
| Category | RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Aluminum Foil |
| Color | Silver |
| Thickness | 0.0032" (3.2 mils, 0.081mm) |
| Usage | Shielding, Grounding |
| Width | 1.00" (25.40mm) |
| Length | 3' (914.4mm) 1 yd |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) |
| Thickness - Backing, Carrier, Liner | 0.0020" (2.0 mils, 0.051mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1170 1"X18YD 11701"X18YD 3M1170C 1YD ND 3M1170C1YDND 3M1170C-1YD |
1170-1"X18YD Specification Sheet
TAPE FOIL .002" 1" X 1YD - 1170-1"X18YD (3M1170C-1YD-ND) - RF and RFID
Related parts RF and RFID :TAPE FOIL .002" 6" X 1FT - 1170 X 6"
Order 'tape foil .002" 6" x 1ft - 1170 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1170D-1FT-ND.
TAPE ALUMINUM FOIL 2.5" X 60YD - 425-2-1/2"X60YD-BULK
Order 'tape aluminum foil 2.5" x 60yd - 425-2-1/2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-2-1/2"X60YD-BULK-ND.
TAPE FOIL .002" 1" X 1YD - 1170-1"X18YD
Order 'tape foil .002" 1" x 1yd - 1170-1"X18YD' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1170C-1YD-ND.
TAPE FOIL .005" 1" X 1YD - 1115 X 1"
Order 'tape foil .005" 1" x 1yd - 1115 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1115C-1YD-ND.
TAPE FOIL .002" 1" X 1YD - 1120 X 1"
Order 'tape foil .002" 1" x 1yd - 1120 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1120C-1YD-ND.
TAPE POLYIMIDE FILM 2.5"X 36YD - 5413 AMBER, 2 1/2 IN X 36
Order 'tape polyimide film 2.5"x 36yd - 5413 AMBER, 2 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 2 1/2 IN X 36-ND.
TAPE LOW STATIC POLYIMIDE FILM - 5433 AMBER, 2 1/2 IN X 36
Order 'tape low static polyimide film - 5433 AMBER, 2 1/2 IN X 36' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5433 AMBER, 2 1/2 IN X 36-ND.
PAD MASTIC COMP 2.5" X 3.75" - 2229-P-2-1/2X3-3/4
Order 'pad mastic comp 2.5" x 3.75" - 2229-P-2-1/2X3-3/4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2229-P-2-1/2X3-3/4-ND.
TAPE FOIL .005" 6" X 1FT - 1115 X 6"
Order 'tape foil .005" 6" x 1ft - 1115 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1115D-1FT-ND.
TAPE FOIL .002" 6" X 1FT - 1120 X 6"
Order 'tape foil .002" 6" x 1ft - 1120 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1120D-1FT-ND.
TAPE ADHESIVE TRANSFER 1/2" - 9485PC-1/2"X60YD
Order 'tape adhesive transfer 1/2" - 9485PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9485PC-1/2"X60YD-ND.
TAPE ADHESIVE TRANSFER 1/2"X60YD - 950-1/2"X60YD
Order 'tape adhesive transfer 1/2"x60yd - 950-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-1/2"X60YD-ND.
TAPE TRANSFER ADHESIVE 1/2"X60YD - 9755-CLEAR-1/2"X60YD
Order 'tape transfer adhesive 1/2"x60yd - 9755-CLEAR-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9755-CLEAR-1/2"X60YD-ND.
TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
Order 'tape conductive adhesive 1/2" - 9703 (1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.
VHB TAPE DARK GRAY 1/2 X 36 YDS - 4941 1/2"
Order 'vhb tape dark gray 1/2 x 36 yds - 4941 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4941 1/2"-ND.
Send this link via E-Mail
Help With This Screen
