TAPE COPPER FOIL 1" X 1YD - 1125 X 1"
| Digi-Key Part Number | 3M1125C-1YD-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 1125 X 1" | |||
| Description | TAPE COPPER FOIL 1" X 1YD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1125 X 1" |
| Vendor | 3M (VA) |
| Category | RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Nonconductive |
| Backing, Carrier | Copper Foil |
| Color | Copper |
| Thickness | 0.0035" (3.5 mils, 0.089mm) |
| Usage | Shielding, PCB Repair |
| Width | 1.00" (25.40mm) |
| Length | 3' (914.4mm) 1 yd |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | 0.0021" (2.1 mils, 0.053mm) |
| Thickness - Backing, Carrier, Liner | 0.0014" (1.4 mils, 0.0036mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1125 X 1" 1125 X 1" 3M1125C 1YD ND 3M1125C1YDND 3M1125C-1YD |
1125 X 1" Specification Sheet
TAPE COPPER FOIL 1" X 1YD - 1125 X 1" (3M1125C-1YD-ND)
Related parts :TAPE COPPER FOIL 1" X 1YD - 1125 X 1"
Order 'tape copper foil 1" x 1yd - 1125 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1125C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1126 X 1"
Order 'tape copper foil 1" x 1yd - 1126 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1126C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1181 X 1"
Order 'tape copper foil 1" x 1yd - 1181 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1181C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1182 X 1"
Order 'tape copper foil 1" x 1yd - 1182 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1182C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1194 X 1"
Order 'tape copper foil 1" x 1yd - 1194 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1194C-1YD-ND.
TAPE COPPER FOIL 1" X 1YD - 1245 X 1"
Order 'tape copper foil 1" x 1yd - 1245 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1245C-1YD-ND.
TAPE COPPER FOIL 6" X 1FT - 1125 X 6"
Order 'tape copper foil 6" x 1ft - 1125 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1125D-1FT-ND.
TAPE COPPER FOIL 1" X 1YD - 1183 1"
Order 'tape copper foil 1" x 1yd - 1183 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1183C-1YD-ND.
TAPE COPPER FOIL 1/8 IN - 1181 TAPE (1/8)
Order 'tape copper foil 1/8 in - 1181 TAPE (1/8)' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1181 TAPE (1/8)-ND.
TAPE COPPER FOIL 1/4" X 18 YARDS - 1181 X 1/4"
Order 'tape copper foil 1/4" x 18 yards - 1181 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181A-ND.
TAPE COPPER FOIL 1/2" X 18 YARDS - 1181 X 1/2"
Order 'tape copper foil 1/2" x 18 yards - 1181 X 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1181B-ND.
TAPE COPPER FOIL 1" X 36YDS - 1125 X 1"
Order 'tape copper foil 1" x 36yds - 1125 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1125C-ND.
TAPE COPPER FOIL 6" X 36YDS - 1125 X 6"
Order 'tape copper foil 6" x 36yds - 1125 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1125D-ND.
TAPE COPPER FOIL 1" X 1YD - 1345 X 1"
Order 'tape copper foil 1" x 1yd - 1345 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1345C-1YD-ND.
TAPE COPPER FOIL 1/4" X 18YDS - 1245 X 1/4"
Order 'tape copper foil 1/4" x 18yds - 1245 X 1/4"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1245 X 1/4"-ND.
Send this link via E-Mail
Help With This Screen
