TAPE FOIL .005" 6" X 60YDS - 1115 X 6"
| Digi-Key Part Number | 3M1115D-ND |
1 5 10 |
372.74000 336.67200 312.62400 |
Extended Price
372.74 1683.36 3126.24 |
| Manufacturer Part Number | 1115 X 6" | |||
| Description | TAPE FOIL .005" 6" X 60YDS | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1115 X 6" |
| Vendor | 3M |
| Category | RF and RFID |
| Tape Type | EMI Shielding |
| Adhesive | Acrylic, Conductive |
| Backing, Carrier | Aluminum Foil |
| Color | - |
| Size | 6.00" W x 180' L (25.4mm x 55m) |
| Thickness | 0.007" (7.0 mils, 0.178mm) |
| Usage | Shielding, Grounding |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1115 X 6" 1115 X 6" 3M1115D ND 3M1115DND 3M1115D |
1115 X 6" Specification Sheet
TAPE FOIL .005" 6" X 60YDS - 1115 X 6" (3M1115D-ND)
Related parts :TAPE FOIL .005" 1" X 60YDS - 1115 X 1"
Order 'tape foil .005" 1" x 60yds - 1115 X 1"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1115C-ND.
TAPE FOIL .005" 6" X 60YDS - 1115 X 6"
Order 'tape foil .005" 6" x 60yds - 1115 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1115D-ND.
TAPE FOIL .005" 6" X 1FT - 1115 X 6"
Order 'tape foil .005" 6" x 1ft - 1115 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1115D-1FT-ND.
TAPE FOIL .005" 1" X 1YD - 1115 X 1"
Order 'tape foil .005" 1" x 1yd - 1115 X 1"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1115C-1YD-ND.
TAPE FOIL .002" 6" X 1FT - 1120 X 6"
Order 'tape foil .002" 6" x 1ft - 1120 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1120D-1FT-ND.
TAPE FOIL .002" 6" X 36YDS - 1120 X 6"
Order 'tape foil .002" 6" x 36yds - 1120 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1120D-ND.
TAPE FOIL .002" 6" X 1FT - 1170 X 6"
Order 'tape foil .002" 6" x 1ft - 1170 X 6"' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M1170D-1FT-ND.
TAPE FOIL .002" 6" X 18YDS - 1170 X 6"
Order 'tape foil .002" 6" x 18yds - 1170 X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1170D-ND.
TAPE FOIL 1" X 60YD ACRYLIC - 425-1"X60YD-BULK
Order 'tape foil 1" x 60yd acrylic - 425-1"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5613-ND.
TAPE FOIL 3" X 60YD ACRYLIC - 425-3"X60YD-BULK
Order 'tape foil 3" x 60yd acrylic - 425-3"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5614-ND.
TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BOX
Order 'tape aluminum foil 1/2" x 60yd - 425-1/2"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1/2"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 1/2" X 60YD - 425-1/2"X60YD-BULK
Order 'tape aluminum foil 1/2" x 60yd - 425-1/2"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-1/2"X60YD-BULK-ND.
TAPE ALUMINUM FOIL 3/4" X 60YD - 425-3/4"X60YD-BOX
Order 'tape aluminum foil 3/4" x 60yd - 425-3/4"X60YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-3/4"X60YD-BOX-ND.
TAPE ALUMINUM FOIL 3/4" X 60YD - 425-3/4"X60YD-BULK
Order 'tape aluminum foil 3/4" x 60yd - 425-3/4"X60YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 425-3/4"X60YD-BULK-ND.
TAPE POLYIMIDE FILM 6"X 36YD - 5413 AMBER, 6 IN X 36 YD
Order 'tape polyimide film 6"x 36yd - 5413 AMBER, 6 IN X 36 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 5413 AMBER, 6 IN X 36 YD-ND.
Send this link via E-Mail
Help With This Screen