CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE025 - Capacitors
| Digi-Key Part Number | 399-5167-2-ND |
500 1000 2500 5000 10000 |
.76400 .74300 .71400 .67200 .63000 |
Extended Price
382.00 743.00 1785.00 3360.00 6300.00 |
| Manufacturer Part Number | T520D227M006ATE025 | |||
| Description | CAP TANT 220UF 6.3V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520D227M006ATE025 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520D227M006ATE025 T520D227M006ATE025 399 5167 2 ND 39951672ND 399-5167-2 |
T520D227M006ATE025 Specification Sheet
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE025 (399-5167-2-ND) - Capacitors
Related parts Capacitors :CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5167-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5167-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5167-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1760-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE050' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1760-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1760-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1761-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1761-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ASE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ASE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1761-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T525D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3278-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T525D227M006ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3278-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T525D227M006ATE025
Order 'cap tant 220uf 6.3v 20% smd - T525D227M006ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3278-6-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4043-1-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE040
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4043-2-ND.
CAP TANT 220UF 6.3V 20% SMD - T520D227M006ATE050
Order 'cap tant 220uf 6.3v 20% smd - T520D227M006ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4044-1-ND.
Send this link via E-Mail
Help With This Screen