Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

ADM16S/AE16M/X - A2MXS-1606M - Cable Assemblies

Digi-Key Part Number A2MXS-1606M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.11000
2.52900
1.86310
1.60808
1.49716
1.29089
1.21991
1.17999
Extended Price
3.11
25.29
186.31
402.02
748.58
1290.89
3049.78
5899.95
Manufacturer Part NumberA2MXS-1606M
DescriptionADM16S/AE16M/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA2MXS-1606M
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 16
Contact FinishTin
Number of Rows2
Features-
ColorMultiple, Ribbon
Length6.00" (152.40mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A2MXS 1606M
A2MXS1606M


Image of ADM16S/AE16M/X - A2MXS-1606M

ADM16S/AE16M/X - A2MXS-1606M (A2MXS-1606M-ND) - Cable Assemblies

Related parts Cable Assemblies :
ADM16S/AE16M/X - A2MXS-1606M
 Order 'adm16s/ae16m/x - A2MXS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606M-ND.
ADM16S/AE16M/X - A2MXS-1618M
 Order 'adm16s/ae16m/x - A2MXS-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618M-ND.
ADM16S/AE16M/X - A2MXS-1636M
 Order 'adm16s/ae16m/x - A2MXS-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636M-ND.
IDC CABLE - ADM16S/AE16M/ADM16S - A6MMS-1606M
 Order 'idc cable - adm16s/ae16m/adm16s - A6MMS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1606M-ND.
ADM16S/AE16M/ADM16S - A8MMS-1606M
 Order 'adm16s/ae16m/adm16s - A8MMS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1606M-ND.
DIP CABLE- ADP16G/ AE16M / ADP16 - A0PPG-1606M
 Order 'dip cable- adp16g/ ae16m / adp16 - A0PPG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / ADP16 - A0PPT-1606M
 Order 'dip cable- adp16t/ ae16m / adp16 - A0PPT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1606M-ND.
ADM16S/AE16G/X - A2MXS-1606G
 Order 'adm16s/ae16g/x - A2MXS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606G-ND.
ADM16S/AE16G/X - A2MXS-1618G
 Order 'adm16s/ae16g/x - A2MXS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618G-ND.
ADM16S/AE16G/X - A2MXS-1636G
 Order 'adm16s/ae16g/x - A2MXS-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636G-ND.
ADM16T/AE16M/X - A2MXT-1606M
 Order 'adm16t/ae16m/x - A2MXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1606M-ND.
DIP CABLE- ADP16G/ AE16M / X - A2PXG-1606M
 Order 'dip cable- adp16g/ ae16m / x - A2PXG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1606M-ND.
DIP CABLE- ADP16T/ AE16M / X - A2PXT-1606M
 Order 'dip cable- adp16t/ ae16m / x - A2PXT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1606M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
 Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
 Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: ADM16S/AE16M/ADM16S - A8MMS-1636M Next: ADM16S/AE16M/X - A2MXS-1618M