CAP TANT 100UF 6.3V 20% SMD - T495M107M006ZTE1K0 - Capacitors
| Digi-Key Part Number | 399-5162-2-ND |
2000 6000 10000 24000 48000 |
.65700 .63800 .61800 .58000 .54100 |
Extended Price
1314.00 3828.00 6180.00 13920.00 25968.00 |
| Manufacturer Part Number | T495M107M006ZTE1K0 | |||
| Description | CAP TANT 100UF 6.3V 20% SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T495M107M006ZTE1K0 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 3528-15 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T495M107M006ZTE1K0 T495M107M006ZTE1K0 399 5162 2 ND 39951622ND 399-5162-2 |
T495M107M006ZTE1K0 Specification Sheet
CAP TANT 100UF 6.3V 20% SMD - T495M107M006ZTE1K0 (399-5162-2-ND) - Capacitors
Related parts Capacitors :CAP TANT 100UF 6.3V 20% SMD - T495M107M006ZTE1K0
Order 'cap tant 100uf 6.3v 20% smd - T495M107M006ZTE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5162-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T495M107M006ZTE1K0
Order 'cap tant 100uf 6.3v 20% smd - T495M107M006ZTE1K0' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5162-2-ND.
CAP TANT 100UF 6.3V 20% SMD - T495M107M006ZTE1K0
Order 'cap tant 100uf 6.3v 20% smd - T495M107M006ZTE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5162-6-ND.
CAP TANT 100UF 6.3V 20% SMD - T496D107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496D107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1670-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T496D107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496D107M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1670-2-ND.
CAP TANT 100UF 6.3V 20% SMD - T496D107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496D107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1670-6-ND.
CAP TANT 100UF 6.3V 20% SMD - T496X107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496X107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1672-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T496X107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496X107M006AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1672-2-ND.
CAP TANT 100UF 6.3V 20% SMD - T496X107M006AS
Order 'cap tant 100uf 6.3v 20% smd - T496X107M006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1672-6-ND.
CAP TANT 100UF 6.3V 20% SMD - T496D107M006AT
Order 'cap tant 100uf 6.3v 20% smd - T496D107M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3947-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T496D107M006AT
Order 'cap tant 100uf 6.3v 20% smd - T496D107M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3947-2-ND.
CAP TANT 100UF 6.3V 20% SMD - T496X107M006AT
Order 'cap tant 100uf 6.3v 20% smd - T496X107M006AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3969-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T496X107M006AT
Order 'cap tant 100uf 6.3v 20% smd - T496X107M006AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3969-2-ND.
CAP TANT 100UF 6.3V 20% SMD - T520C107M006ATE045
Order 'cap tant 100uf 6.3v 20% smd - T520C107M006ATE045' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4658-1-ND.
CAP TANT 100UF 6.3V 20% SMD - T520C107M006ATE045
Order 'cap tant 100uf 6.3v 20% smd - T520C107M006ATE045' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4658-2-ND.
Send this link via E-Mail
Help With This Screen