CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
| Digi-Key Part Number | 399-5141-2-ND |
500 1000 2500 5000 10000 |
1.34700 1.31000 1.25800 1.18400 1.11000 |
Extended Price
673.50 1310.00 3145.00 5920.00 11100.00 |
| Manufacturer Part Number | T520L107M010ATE025 | |||
| Description | CAP TANT 100UF 10V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T520L107M010ATE025 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Package / Case | 6032-19 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | Ko-Cap Polymer |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 25.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T520L107M010ATE025 T520L107M010ATE025 399 5141 2 ND 39951412ND 399-5141-2 |
T520L107M010ATE025 Specification Sheet
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025 (399-5141-2-ND)
Related parts :CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5141-1-ND.
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5141-2-ND.
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5141-6-ND.
CAP TANT 100UF 10V 20% SMD - T520W107M010ATE040
Order 'cap tant 100uf 10v 20% smd - T520W107M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5150-1-ND.
CAP TANT 100UF 10V 20% SMD - T520W107M010ATE040
Order 'cap tant 100uf 10v 20% smd - T520W107M010ATE040' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5150-2-ND.
CAP TANT 100UF 10V 20% SMD - T520W107M010ATE040
Order 'cap tant 100uf 10v 20% smd - T520W107M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5150-6-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE150
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5244-2-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE200
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5245-2-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE150
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5244-1-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE200
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5245-1-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE150
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5244-6-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE200
Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5245-6-ND.
CAP TANT 100UF 10V 20% SMD - 293D107X0010C2TE3
Order 'cap tant 100uf 10v 20% smd - 293D107X0010C2TE3' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D107X0010C2TE3-ND.
CAP TANT 100UF 10V 20% SMD - 592D107X0010B2T20H
Order 'cap tant 100uf 10v 20% smd - 592D107X0010B2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X0010B2T20H-ND.
CAP TANT 100UF 10V 20% SMD - 592D107X0010C2T20H
Order 'cap tant 100uf 10v 20% smd - 592D107X0010C2T20H' online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D107X0010C2T20H-ND.
Send this link via E-Mail
Help With This Screen