Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025 - Capacitors

Digi-Key Part Number 399-5141-1-ND
Price Break
1
10
100
Unit Price
3.70000
3.21900
2.81200
Extended Price
3.70
32.19
281.20
Manufacturer Part NumberT520L107M010ATE025
DescriptionCAP TANT 100UF 10V 20% SMD
Quantity Available 108
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationT520L107M010ATE025
VendorKemet (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 10V
Tolerance±20%
SeriesT520
Package / Case6032-19 (EIA)
PackagingCut Tape (CT)
FeaturesKo-Cap Polymer
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)25.0 mOhm
Lifetime @ Temp.-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T520L107M010ATE025
T520L107M010ATE025
399 5141 1 ND
39951411ND
399-5141-1

T520L107M010ATE025 Specification Sheet

Image of CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025

CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025 (399-5141-1-ND) - Capacitors

Related parts Capacitors :
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
 Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5141-1-ND.
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
 Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5141-6-ND.
CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025
 Order 'cap tant 100uf 10v 20% smd - T520L107M010ATE025' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5141-2-ND.
CAP TANT 100UF 10V 20% SMD - T520W107M010ATE040
 Order 'cap tant 100uf 10v 20% smd - T520W107M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5150-1-ND.
CAP TANT 100UF 10V 20% SMD - T520W107M010ATE040
 Order 'cap tant 100uf 10v 20% smd - T520W107M010ATE040' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5150-6-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE150
 Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5244-1-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE200
 Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5245-1-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE150
 Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5244-6-ND.
CAP TANT 100UF 10V 20% SMD - T528M107M010ATE200
 Order 'cap tant 100uf 10v 20% smd - T528M107M010ATE200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5245-6-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M080
 Order 'cap tant 100uf 10v 20% poly smd - B76010V1079M080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1597-1-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M080
 Order 'cap tant 100uf 10v 20% poly smd - B76010V1079M080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1597-6-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M055
 Order 'cap tant 100uf 10v 20% poly smd - B76010D1079M055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1604-1-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M055
 Order 'cap tant 100uf 10v 20% poly smd - B76010D1079M055' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1604-6-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010D1079M080
 Order 'cap tant 100uf 10v 20% poly smd - B76010D1079M080' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2305-1-ND.
CAP TANT 100UF 10V 20% POLY SMD - B76010V1079M055K11
 Order 'cap tant 100uf 10v 20% poly smd - B76010V1079M055K11' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2308-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 100UF 10V 20% SMD - 893D107X0010D2TE3 Next: CAP TANT 100UF 10V 20% SMD - T520L107M010ATE025