Keywords:





ADM16S/AE16G/X - A2MXS-1606G - Cable Assemblies

Digi-Key Part Number A2MXS-1606G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
2.61000
2.12400
1.56520
1.35088
1.25772
1.08444
1.02482
.99128
Extended Price
2.61
21.24
156.52
337.72
628.86
1084.44
2562.05
4956.40
Manufacturer Part NumberA2MXS-1606G
DescriptionADM16S/AE16G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA2MXS-1606G
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 16
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length6.0" (152.4mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A2MXS 1606G
A2MXS1606G

A2MXS-1606G Specification Sheet

Image of ADM16S/AE16G/X - A2MXS-1606G

ADM16S/AE16G/X - A2MXS-1606G (A2MXS-1606G-ND) - Cable Assemblies

Related parts Cable Assemblies :
ADM16S/AE16G/X - A2MXS-1606G
 Order 'adm16s/ae16g/x - A2MXS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606G-ND.
ADM16S/AE16G/X - A2MXS-1618G
 Order 'adm16s/ae16g/x - A2MXS-1618G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618G-ND.
ADM16S/AE16G/X - A2MXS-1636G
 Order 'adm16s/ae16g/x - A2MXS-1636G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636G-ND.
IDC CABLE - ADM16S/AE16G/ADM16S - A6MMS-1606G
 Order 'idc cable - adm16s/ae16g/adm16s - A6MMS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1606G-ND.
ADM16S/AE16G/ADM16S - A8MMS-1606G
 Order 'adm16s/ae16g/adm16s - A8MMS-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1606G-ND.
ADM16S/AE16M/X - A2MXS-1606M
 Order 'adm16s/ae16m/x - A2MXS-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1606M-ND.
ADM16S/AE16M/X - A2MXS-1618M
 Order 'adm16s/ae16m/x - A2MXS-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1618M-ND.
ADM16S/AE16M/X - A2MXS-1636M
 Order 'adm16s/ae16m/x - A2MXS-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1636M-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1606G
 Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606G-ND.
IDC CABLE - ASC16B/AE16G/APK16B - A3AKB-1606G
 Order 'idc cable - asc16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1606G-ND.
IDC CABLE - ASR16H/AE16G/ASR16H - A3BBH-1606G
 Order 'idc cable - asr16h/ae16g/asr16h - A3BBH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1606G-ND.
IDC CABLE - ASR16B/AE16G/APR16B - A3BRB-1606G
 Order 'idc cable - asr16b/ae16g/apr16b - A3BRB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1606G-ND.
IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1606G
 Order 'idc cable - akc16h/ae16g/akc16h - A3CCH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1606G-ND.
IDC CABLE - AKC16B/AE16G/APK16B - A3CKB-1606G
 Order 'idc cable - akc16b/ae16g/apk16b - A3CKB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1606G-ND.
IDC CABLE - AKR16H/AE16G/AKR16H - A3DDH-1606G
 Order 'idc cable - akr16h/ae16g/akr16h - A3DDH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1606G-ND.

Send this link via E-Mail
Help With This Screen

ADM16S/AE16G/X - A2MXS-1606G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADM16S/AE16G/ADM16S - A8MMS-1636G Next: ADM16S/AE16G/X - A2MXS-1618G
ADM16S/AE16G/X - A2MXS-1606G