CAP TANT 1000UF 6.3V 10% SMD - T491X108K006ZT - Capacitors
| Digi-Key Part Number | 399-5123-6-ND |
1 10 100 |
6.65000 5.78600 5.05400 |
Extended Price
6.65 57.86 505.40 |
| Manufacturer Part Number | T491X108K006ZT | |||
| Description | CAP TANT 1000UF 6.3V 10% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491X108K006ZT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 7343-43 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491X108K006ZT T491X108K006ZT 399 5123 6 ND 39951236ND 399-5123-6 |
T491X108K006ZT Specification Sheet
CAP TANT 1000UF 6.3V 10% SMD - T491X108K006ZT (399-5123-6-ND) - Capacitors
Related parts Capacitors :CAP TANT 1000UF 6.3V 10% SMD - T491X108K006ZT
Order 'cap tant 1000uf 6.3v 10% smd - T491X108K006ZT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5123-1-ND.
CAP TANT 1000UF 6.3V 10% SMD - T491X108K006ZT
Order 'cap tant 1000uf 6.3v 10% smd - T491X108K006ZT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5123-6-ND.
CAP TANT 1000UF 6.3V 10% SMD - T491X108K006ZT
Order 'cap tant 1000uf 6.3v 10% smd - T491X108K006ZT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-5123-2-ND.
CAP TANT 100UF 6.3V 10% SMD - T496D107K006AS
Order 'cap tant 100uf 6.3v 10% smd - T496D107K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1669-1-ND.
CAP TANT 100UF 6.3V 10% SMD - T496D107K006AS
Order 'cap tant 100uf 6.3v 10% smd - T496D107K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1669-6-ND.
CAP TANT 100UF 6.3V 10% SMD - T496X107K006AS
Order 'cap tant 100uf 6.3v 10% smd - T496X107K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1671-1-ND.
CAP TANT 100UF 6.3V 10% SMD - T496X107K006AS
Order 'cap tant 100uf 6.3v 10% smd - T496X107K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1671-6-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS
Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1745-1-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS
Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1745-6-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS4115
Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1746-1-ND.
CAP TANT 680UF 6.3V 10% SMD - T510E687K006AS4115
Order 'cap tant 680uf 6.3v 10% smd - T510E687K006AS4115' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1746-6-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-1-ND.
CAP TANT 470UF 6.3V 10% SMD - T510X477K006AS
Order 'cap tant 470uf 6.3v 10% smd - T510X477K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1751-6-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ASE100
Order 'cap tant 330uf 6.3v 10% smd - T495X337K006ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1793-1-ND.
CAP TANT 330UF 6.3V 10% SMD - T495X337K006ASE100
Order 'cap tant 330uf 6.3v 10% smd - T495X337K006ASE100' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1793-6-ND.
Send this link via E-Mail
Help With This Screen