CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT - Capacitors
| Digi-Key Part Number | 399-3705-6-ND |
1 10 100 500 1000 |
.28000 .24500 .21390 .16890 .14075 |
Extended Price
0.28 2.45 21.39 84.45 140.75 |
| Manufacturer Part Number | T491B106K010AT | |||
| Description | CAPACITOR TANT 10UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491B106K010AT |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Series | T491 |
| Package / Case | 3528-21 (EIA) |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491B106K010AT T491B106K010AT 399 3705 6 ND 39937056ND 399-3705-6 |
T491B106K010AT Specification Sheet
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT (399-3705-6-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-6-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-6-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3705-2-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-1-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491A106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-6-ND.
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-6-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491A106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491A106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1551-1-ND.
CAPACITOR TANT 10UF 6.3V 10% SMD - T491B106K006AS
Order 'capacitor tant 10uf 6.3v 10% smd - T491B106K006AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1553-1-ND.
CAPACITOR TANT 2.2UF 10V 10% SMD - T491A225K010AS
Order 'capacitor tant 2.2uf 10v 10% smd - T491A225K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1559-1-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491A335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T491A335K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1560-1-ND.
Send this link via E-Mail
Help With This Screen