TRANSFORM CURRENT 50A SPLIT CORE - TT 50-SD - Transformers
| Digi-Key Part Number | 398-1078-ND |
1 10 25 100 500 1000 |
39.88000 31.90000 25.52000 21.53250 19.93750 19.14000 |
Extended Price
39.88 319.00 638.00 2153.25 9968.75 19140.00 |
| Manufacturer Part Number | TT 50-SD | |||
| Description | TRANSFORM CURRENT 50A SPLIT CORE | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TT 50-SD |
| Vendor | LEM USA Inc |
| Category | Transformers |
| Mounting Type | PCB |
| Current Rating | 50A |
| DC Resistance (DCR) | - |
| Turns Ratio - Primary:Secondary | - |
| Transformer Type | Frequency 50-60Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TT 50 SD TT 50SD 398 1078 ND 3981078ND 398-1078 |
TT 50-SD Specification Sheet
TRANSFORM CURRENT 50A SPLIT CORE - TT 50-SD (398-1078-ND) - Transformers
Related parts Transformers:TRANSFORM CURRENT 50A SPLIT CORE - TT 50-SD
Order 'transform current 50a split core - TT 50-SD' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1078-ND.
TRANSFORM CURR 100A SPLIT CORE - TT 100-SD
Order 'transform curr 100a split core - TT 100-SD' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1079-ND.
TRANSFORMER CURRENT 50A - 7020-01036-0
Order 'transformer current 50a - 7020-01036-0' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1107-ND.
TRANSFORMER CURRENT SPLIT CORE - CR3110-3000
Order 'transformer current split core - CR3110-3000' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1004-ND.
SENSOR CURR AC SPLIT CORE 50AAC - CR9580-50
Order 'sensor curr ac split core 50aac - CR9580-50' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1035-ND.
TRANSFORMER CURRENT 5.0 AMP - AC-1005
Order 'transformer current 5.0 amp - AC-1005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1005-ND.
CURRENT SENSOR 100A UNIPOLAR - HC2F100-SN
Order 'current sensor 100a unipolar - HC2F100-SN' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number HC2F100-SN-ND.
TRANSFORMER CURRENT 30A 1:50 VRT - AS-100
Order 'transformer current 30a 1:50 vrt - AS-100' online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number AS-100-ND.
TRANSFORMER CURRENT GP WIRE LEAD - CR8410-1000
Order 'transformer current gp wire lead - CR8410-1000' online from Digi-Key. Manufactured by CR Magnetics Inc. Digi-Key part number 582-1017-ND.
TRANSFORMER CURRENT SENSOR 1:150 - ETJ-04K1AZ
Order 'transformer current sensor 1:150 - ETJ-04K1AZ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1548CT-ND.
TRANSFORMER CURRENT SENSOR 1:150 - ETJ-04K1AZ
Order 'transformer current sensor 1:150 - ETJ-04K1AZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1548TR-ND.
TRANSFORMER CURRENT SENSOR 1:100 - ETJ-04K2AZ
Order 'transformer current sensor 1:100 - ETJ-04K2AZ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1549CT-ND.
TRANSFORMER CURRENT SENSOR 1:100 - ETJ-04K2AZ
Order 'transformer current sensor 1:100 - ETJ-04K2AZ' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1549TR-ND.
TRANSFORMER CURRENT 10.0 AMP - AC-1010
Order 'transformer current 10.0 amp - AC-1010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1010-ND.
TRANSFORMER CURRENT 15.0 AMP - AC-1015
Order 'transformer current 15.0 amp - AC-1015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1015-ND.
Send this link via E-Mail
Help With This Screen