TRANSDUCER CURRENT OPEN LOOP 75A - HTB 75-TP
| Digi-Key Part Number | 398-1076-ND |
1 10 25 100 500 1000 |
25.88000 20.70000 16.56000 13.97250 12.93750 12.42000 |
Extended Price
25.88 207.00 414.00 1397.25 6468.75 12420.00 |
| Manufacturer Part Number | HTB 75-TP | |||
| Description | TRANSDUCER CURRENT OPEN LOOP 75A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTB 75-TP |
| Vendor | LEM USA Inc |
| Category | Sensors, Transducers |
| Package / Case | Module |
| Current Rating | 75A |
| Voltage - Output | ±4V |
| Polarization | Unidirectional |
| Accuracy | <±1% of IPN |
| Operating Temperature | -20°C ~ 80°C |
| Voltage - Supply | ±12 V ~ 15V |
| Response Time | 3µS typ. |
| Frequency Range | 50kHz |
| Sensor Type | Open Loop Current Transducers |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTB 75 TP HTB 75TP 398 1076 ND 3981076ND 398-1076 |
TRANSDUCER CURRENT OPEN LOOP 75A - HTB 75-TP (398-1076-ND)
Related parts :TRANSDUCER CURRENT OPEN LOOP 75A - HTB 75-TP
Order 'transducer current open loop 75a - HTB 75-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1076-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-TP
Order 'transducer current open loop 50a - HTB 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1075-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HTB 50-P
Order 'transducer current open loop 50a - HTB 50-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1040-ND.
TRANSDUCR CURRENT OPEN LOOP 100A - HTB 100-TP
Order 'transducr current open loop 100a - HTB 100-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1077-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-TP
Order 'transducer current open loop 50a - HAIS 50-TP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1027-ND.
TRANSDUCER CURRNT OPEN LOOP 200A - HTB 200-P
Order 'transducer currnt open loop 200a - HTB 200-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1041-ND.
TRANSDUCER CURRNT OPEN LOOP 100A - HTB 100-P
Order 'transducer currnt open loop 100a - HTB 100-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1056-ND.
TRANSDUCER CURRENT OPEN LOOP 3A - HAW 03-P
Order 'transducer current open loop 3a - HAW 03-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1013-ND.
TRANSDUCER CURRENT OPEN LOOP 5A - HAW 05-P
Order 'transducer current open loop 5a - HAW 05-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1014-ND.
TRANSDUCER CURENT OPEN LOOP 7.5A - HAW 07-P
Order 'transducer curent open loop 7.5a - HAW 07-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1015-ND.
TRANSDUCER CURRENT OPEN LOOP 10A - HAW 10-P
Order 'transducer current open loop 10a - HAW 10-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1016-ND.
TRANSDUCER CURRENT OPEN LOOP 15A - HAW 15-P
Order 'transducer current open loop 15a - HAW 15-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1017-ND.
TRANSDUCER CURRENT OPEN LOOP 20A - HAW 20-P
Order 'transducer current open loop 20a - HAW 20-P' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1018-ND.
TRANSDUCER CURRENT OPEN LOOP 20A - HXS 20-NP
Order 'transducer current open loop 20a - HXS 20-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1025-5-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HXS 50-NP
Order 'transducer current open loop 50a - HXS 50-NP' online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1026-5-ND.
Send this link via E-Mail
Help With This Screen