Keywords:





ADM14S/AE14M/X - A2MXS-1436M - Cable Assemblies

Digi-Key Part Number A2MXS-1436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
5.85000
4.76300
3.50920
3.02880
2.81992
2.43139
2.29771
2.22251
Extended Price
5.85
47.63
350.92
757.20
1409.96
2431.39
5744.27
11112.55
Manufacturer Part NumberA2MXS-1436M
DescriptionADM14S/AE14M/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA2MXS-1436M
VendorTyco Electronics Amp (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 14
Contact FinishTin
Number of Rows2
Features-
ColorMultiple, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.1"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A2MXS 1436M
A2MXS1436M

A2MXS-1436M Specification Sheet

Image of ADM14S/AE14M/X - A2MXS-1436M

ADM14S/AE14M/X - A2MXS-1436M (A2MXS-1436M-ND) - Cable Assemblies

Related parts Cable Assemblies :
ADM14S/AE14M/X - A2MXS-1436M
 Order 'adm14s/ae14m/x - A2MXS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436M-ND.
ADM14S/AE14M/X - A2MXS-1406M
 Order 'adm14s/ae14m/x - A2MXS-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406M-ND.
ADM14S/AE14M/X - A2MXS-1418M
 Order 'adm14s/ae14m/x - A2MXS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418M-ND.
IDC CABLE - ADM14S/AE14M/ADM14S - A6MMS-1436M
 Order 'idc cable - adm14s/ae14m/adm14s - A6MMS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1436M-ND.
ADM14S/AE14M/ADM14S - A8MMS-1436M
 Order 'adm14s/ae14m/adm14s - A8MMS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1436M-ND.
IDC CABLE - ASC14H/AE14M/X - A1AXH-1436M
 Order 'idc cable - asc14h/ae14m/x - A1AXH-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1436M-ND.
IDC CABLE - ASR14H/AE14M/X - A1BXH-1436M
 Order 'idc cable - asr14h/ae14m/x - A1BXH-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1436M-ND.
IDC CABLE - AKC14H/AE14M/X - A1CXH-1436M
 Order 'idc cable - akc14h/ae14m/x - A1CXH-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1436M-ND.
IDC CABLE - AKR14H/AE14M/X - A1DXH-1436M
 Order 'idc cable - akr14h/ae14m/x - A1DXH-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1436M-ND.
IDC CABLE - APK14B/AE14M/X - A1KXB-1436M
 Order 'idc cable - apk14b/ae14m/x - A1KXB-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-1436M-ND.
IDC CABLE - APR14B/AE14M/X - A1RXB-1436M
 Order 'idc cable - apr14b/ae14m/x - A1RXB-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXB-1436M-ND.
ADM14S/AE14G/X - A2MXS-1406G
 Order 'adm14s/ae14g/x - A2MXS-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406G-ND.
ADM14S/AE14G/X - A2MXS-1418G
 Order 'adm14s/ae14g/x - A2MXS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418G-ND.
ADM14S/AE14G/X - A2MXS-1436G
 Order 'adm14s/ae14g/x - A2MXS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436G-ND.
IDC CABLE - ASC14H/AE14M/ASC14H - A3AAH-1436M
 Order 'idc cable - asc14h/ae14m/asc14h - A3AAH-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1436M-ND.

Send this link via E-Mail
Help With This Screen

ADM14S/AE14M/X - A2MXS-1436M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: ADM14S/AE14M/X - A2MXS-1418M Next: ADM16S/AE16G/ADM16S - A8MMS-1606G
ADM14S/AE14M/X - A2MXS-1436M