Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43
CONN ADPT "Y" AUDIO A3M-A3F-A3F - 391Q43 - Cable Assemblies
| Digi-Key Part Number | 391Q43-ND |
50 |
50.60000 |
Extended Price
2530.00 |
| Manufacturer Part Number | 391Q43 | |||
| Description | CONN ADPT "Y" AUDIO A3M-A3F-A3F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43
| Technical/Catalog Information | 391Q43 |
| Vendor | Switchcraft Inc. |
| Category | Cable Assemblies |
| 1st Connector | * |
| 2nd Connector | * |
| Color | Gray |
| Channels | * |
| Length | 2.0' (609.6mm) |
| Usage | * |
| Shielding | Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
391Q43 391Q43 |
391Q43 Specification Sheet
CONN ADPT "Y" AUDIO A3M-A3F-A3F - 391Q43 (391Q43-ND) - Cable Assemblies
Related parts Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43
Order 'conn adpt "y" audio a3m-a3f-a3f - 391Q43' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 391Q43-ND.
Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q13
Order 'conn adpt "y" audio a3f-a3m-a3m - 391Q13' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 391Q13-ND.
Barrel - Audio Cable Assembly 0.33' (10.16cm) Switchcraft Inc. 330F1X
Order 'adpt y 2 jacks-st40 plug 4" - 330F1X' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 330F1X-ND.
Circular - Adapter Connector Switchcraft Inc. Free Hanging (In-Line) Locking Mechanism S3FM
Order 'conn adpt audio fmale-male 3pin - S3FM' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S3FM-ND.
Barrel - Audio Cable Assembly 2.0' (61.00cm) Switchcraft Inc. 05AD05
Order 'cable 1/4" male-male mono 2ft - 05AD05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AD05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK05
Order 'cable 1/4" mono male-male 6ft - 05AK05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 05AK84
Order 'cable 1/4" male mono-sngl end 6' - 05AK84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AK84-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN05
Order 'cable 1/4" male-male mono 10ft - 05AN05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN05-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN15
Order 'cable 1/4" mono male-ra male 10' - 05AN15' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN15-ND.
Barrel - Audio Cable Assembly 10.0' (3.05m) Switchcraft Inc. 05AN84
Order 'cable 1/4" male mono-sgl end 10' - 05AN84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AN84-ND.
Barrel - Audio Cable Assembly 15.0' (4.57m) Switchcraft Inc. 05AR84
Order 'cable 1/4" male mono-sgl end 15' - 05AR84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AR84-ND.
Barrel - Audio Cable Assembly 25.0' (7.62m) Switchcraft Inc. 05AU05
Order 'cable 1/4" mono male-male 25ft - 05AU05' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 05AU05-ND.
Barrel - Audio Cable Assembly 6.0' (1.83m) Switchcraft Inc. 10BK10
Order 'cable 1/4" male-male mono 6ft - 10BK10' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 10BK10-ND.
Barrel - Audio Cable Assembly 1.5' (45.72cm) Switchcraft Inc. 25AC30
Order 'cable rca male-r/a rca male 18" - 25AC30' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AC30-ND.
Barrel - Audio Cable Assembly 1.5' (45.72cm) Switchcraft Inc. 25AC84
Order 'cable rca male - single end 18" - 25AC84' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 25AC84-ND.
Options for Barrel - Audio Cable Assembly 2.0' (609.6mm) Switchcraft Inc. 391Q43
Send this link via E-Mail
Help With This Screen
