KIT EVALUATION GMR SWITCH - AG911-07E - Programmers, Development Systems
| Digi-Key Part Number | 391-1062-ND |
5 |
130.00000 |
Extended Price
650.00 |
| Manufacturer Part Number | AG911-07E | |||
| Description | KIT EVALUATION GMR SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AG911-07E |
| Vendor | NVE Corp/Sensor Products |
| Category | Programmers, Development Systems |
| Sensor Type | Magnetic. GMR (Giant Magnetoresistive) |
| Sensing Range | - |
| Sensitivity | - |
| Interface | Analog |
| Voltage - Supply | - |
| Supplied Contents | 3 Boards, CD, Magnet, Samples |
| Utilized IC / Part | AD Series Switches |
| Embedded | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AG911 07E AG91107E 391 1062 ND 3911062ND 391-1062 |
AG911-07E Specification Sheet
KIT EVALUATION GMR SWITCH - AG911-07E (391-1062-ND) - Programmers, Development Systems
Related parts Programmers, Development Systems :KIT EVALUATION GMR SWITCH - AG911-07E
Order 'kit evaluation gmr switch - AG911-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1062-ND.
KIT EVALUATION GMR SWITCH - AG911-07
Order 'kit evaluation gmr switch - AG911-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1021-ND.
KIT EVALUATION GMR SWITCH - AG910-07E
Order 'kit evaluation gmr switch - AG910-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1061-ND.
KIT EVALUATION GMR SWITCH - AG910-07
Order 'kit evaluation gmr switch - AG910-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1044-ND.
KIT EVALUATION GT SENSOR - AG920-07E
Order 'kit evaluation gt sensor - AG920-07E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1063-ND.
KIT EVALUATION GT SENSOR - AG920-07
Order 'kit evaluation gt sensor - AG920-07' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1022-ND.
KIT ENGINEERING EVALUATION - AG001-01
Order 'kit engineering evaluation - AG001-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1003-ND.
KIT ENGINEERING EVALUATION - AG001-01E
Order 'kit engineering evaluation - AG001-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1059-ND.
SENSOR MAG SW 10G CRS AXS 8TSSOP - ADH025-00
Order 'sensor mag sw 10g crs axs 8tssop - ADH025-00' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1018-ND.
SWITCH MAGNETIC DIG 1.3V 8MSOP - AFL000-00E
Order 'switch magnetic dig 1.3v 8msop - AFL000-00E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1039-5-ND.
ASSEMBLY CURRENT SENSOR EVAL - AG003-01
Order 'assembly current sensor eval - AG003-01' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1004-ND.
ASSEMBLY CURRENT SENSOR EVAL - AG003-01E
Order 'assembly current sensor eval - AG003-01E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1060-ND.
SENSOR MAG SW 20G CROS AXS 8SOIC - AD021-02
Order 'sensor mag sw 20g cros axs 8soic - AD021-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD021-02-ND.
SENSOR MAG SW 40G CROS AXS 8SOIC - AD022-02
Order 'sensor mag sw 40g cros axs 8soic - AD022-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD022-02-ND.
SENSOR MAG SW 80G CROS AXS 8SOIC - AD023-02
Order 'sensor mag sw 80g cros axs 8soic - AD023-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AD023-02-ND.
Send this link via E-Mail
Help With This Screen
