SENSORS MAGNETIC FIELD 8SOIC - AA004-02E - Sensors, Transducers
| Digi-Key Part Number | 391-1050-5-ND |
1 10 25 100 |
8.10000 6.07500 5.40000 4.32000 |
Extended Price
8.10 60.75 135.00 432.00 |
| Manufacturer Part Number | AA004-02E | |||
| Description | SENSORS MAGNETIC FIELD 8SOIC | |||
| Quantity Available | 298 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AA004-02E |
| Vendor | NVE Corp/Sensor Products |
| Category | Sensors, Transducers |
| Axis | One |
| Field Range | 35.0 Oe (Max) |
| Voltage Rating | 5 ~ 24VDC |
| Output Type | Analog |
| Features | High Sensitivity |
| Package / Case | 8-SOIC |
| Sensitivity | 0.9 ~ 1.3 mV/V/Oe |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AA004 02E AA00402E 391 1050 5 ND 39110505ND 391-1050-5 |
AA004-02E Specification Sheet
SENSORS MAGNETIC FIELD 8SOIC - AA004-02E (391-1050-5-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSORS MAGNETIC FIELD 8SOIC - AA004-02E
Order 'sensors magnetic field 8soic - AA004-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1050-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA004-02
Order 'sensors magnetic field 8soic - AA004-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1001-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
Order 'sensors magnetic field 8soic - AA002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1045-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAH002-02E
Order 'sensors magnetic field 8soic - AAH002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1046-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAL002-02E
Order 'sensors magnetic field 8soic - AAL002-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1047-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA003-02E
Order 'sensors magnetic field 8soic - AA003-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1048-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA005-02E
Order 'sensors magnetic field 8soic - AA005-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1052-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA002-02
Order 'sensors magnetic field 8soic - AA002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1000-ND.
SENSORS MAGNETIC FIELD 8SOIC - AA005-02
Order 'sensors magnetic field 8soic - AA005-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1002-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAL002-02
Order 'sensors magnetic field 8soic - AAL002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1028-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AAH002-02
Order 'sensors magnetic field 8soic - AAH002-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1029-5-ND.
SENSORS MAGNETIC FIELD 8SOIC - AB001-02
Order 'sensors magnetic field 8soic - AB001-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number AB001-02-ND.
SENSORS MAGNETIC FIELD 8-SOIC - AA003-02
Order 'sensors magnetic field 8-soic - AA003-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1019-5-ND.
SENSORS MAGNETIC FIELD LP 8-SOIC - AA006-02
Order 'sensors magnetic field lp 8-soic - AA006-02' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1020-5-ND.
SENSORS MAGNETIC FIELD LP 8-SOIC - AA006-02E
Order 'sensors magnetic field lp 8-soic - AA006-02E' online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1054-5-ND.
Send this link via E-Mail
Help With This Screen