ADM14S/AE14G/X - A2MXS-1436G - Cable Assemblies
| Digi-Key Part Number | A2MXS-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
3.25000 2.64700 1.95070 1.68364 1.56754 1.35156 1.27725 1.23545 |
Extended Price
3.25 26.47 195.07 420.91 783.77 1351.56 3193.12 6177.25 |
| Manufacturer Part Number | A2MXS-1436G | |||
| Description | ADM14S/AE14G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2MXS-1436G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2MXS 1436G A2MXS1436G |
A2MXS-1436G Specification Sheet
ADM14S/AE14G/X - A2MXS-1436G (A2MXS-1436G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM14S/AE14G/X - A2MXS-1436G
Order 'adm14s/ae14g/x - A2MXS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436G-ND.
ADM14S/AE14G/X - A2MXS-1406G
Order 'adm14s/ae14g/x - A2MXS-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406G-ND.
ADM14S/AE14G/X - A2MXS-1418G
Order 'adm14s/ae14g/x - A2MXS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418G-ND.
IDC CABLE - ADM14S/AE14G/ADM14S - A6MMS-1436G
Order 'idc cable - adm14s/ae14g/adm14s - A6MMS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1436G-ND.
ADM14S/AE14G/ADM14S - A8MMS-1436G
Order 'adm14s/ae14g/adm14s - A8MMS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1436G-ND.
IDC CABLE - ASC14H/AE14G/X - A1AXH-1436G
Order 'idc cable - asc14h/ae14g/x - A1AXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-1436G-ND.
IDC CABLE - ASR14H/AE14G/X - A1BXH-1436G
Order 'idc cable - asr14h/ae14g/x - A1BXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-1436G-ND.
IDC CABLE - AKC14H/AE14G/X - A1CXH-1436G
Order 'idc cable - akc14h/ae14g/x - A1CXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-1436G-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-1436G-ND.
IDC CABLE - APK14B/AE14G/X - A1KXB-1436G
Order 'idc cable - apk14b/ae14g/x - A1KXB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-1436G-ND.
IDC CABLE - APR14B/AE14G/X - A1RXB-1436G
Order 'idc cable - apr14b/ae14g/x - A1RXB-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXB-1436G-ND.
ADM14S/AE14M/X - A2MXS-1406M
Order 'adm14s/ae14m/x - A2MXS-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406M-ND.
ADM14S/AE14M/X - A2MXS-1418M
Order 'adm14s/ae14m/x - A2MXS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418M-ND.
ADM14S/AE14M/X - A2MXS-1436M
Order 'adm14s/ae14m/x - A2MXS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436M-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1436G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1436G-ND.
Send this link via E-Mail
Help With This Screen
