ADAPTER A3F - 3-COND PHONE PLUG - 386APKG - Connectors
| Digi-Key Part Number | 386APKG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 386APKG | |||
| Description | ADAPTER A3F - 3-COND PHONE PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 386APKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | 3-Socket, Female Audio Connector |
| Convert To (Adapter End) | Phone Plug, Stereo, 6.35mm (0.250", 1/4") |
| Features | Locking Mechanism |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
386APKG 386APKG |
386APKG Specification Sheet
ADAPTER A3F - 3-COND PHONE PLUG - 386APKG (386APKG-ND) - Connectors
Related parts Connectors :ADAPTER A3F - 3-COND PHONE PLUG - 386APKG
Order 'adapter a3f - 3-cond phone plug - 386APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 386APKG-ND.
ADAPTER A3F 1/4"PHONE PLUG W/HDW - 386A
Order 'adapter a3f 1/4"phone plug w/hdw - 386A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1126-ND.
ADAPTER A3F - 3-COND PHONE JACK - 383A
Order 'adapter a3f - 3-cond phone jack - 383A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 383A-ND.
ADAPTER A3F - 3-COND PHONE JACK - 383AX
Order 'adapter a3f - 3-cond phone jack - 383AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 383AX-ND.
ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A
Order 'adapter a3m 1/4"phone plug w/hdw - 387A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1127-ND.
ADAPTER A3M - 3-COND PHONE JACK - 384A
Order 'adapter a3m - 3-cond phone jack - 384A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384A-ND.
ADAPTER A3M - 3-COND PHONE JACK - 384APKG
Order 'adapter a3m - 3-cond phone jack - 384APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384APKG-ND.
ADAPTER A3M - 3-COND PHONE JACK - 384AX
Order 'adapter a3m - 3-cond phone jack - 384AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384AX-ND.
CONN PLUG 3-COND 1/4" PHONE - 290
Order 'conn plug 3-cond 1/4" phone - 290' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1083-ND.
CONN PLUG AUDIO PHONE R/A 3 COND - 236
Order 'conn plug audio phone r/a 3 cond - 236' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 236-ND.
CONN PLUG AUDIO PHONE R/A 3 COND - 236PKG
Order 'conn plug audio phone r/a 3 cond - 236PKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 236PKG-ND.
CONN PLUG 3-COND 1/4" PHONE - 269
Order 'conn plug 3-cond 1/4" phone - 269' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 269-ND.
CONN PLUG 3-COND 1/4" PHONE - 590
Order 'conn plug 3-cond 1/4" phone - 590' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 590-ND.
CONN PLUG 3-COND 1/4" PHONE - 597
Order 'conn plug 3-cond 1/4" phone - 597' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 597-ND.
CONN PLUG 3-COND 1/4" PHONE - 598
Order 'conn plug 3-cond 1/4" phone - 598' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 598-ND.
Send this link via E-Mail
Help With This Screen
