ADAPTER A3M - 3-COND PHONE JACK - 384APKG - Connectors
| Digi-Key Part Number | 384APKG-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 384APKG | |||
| Description | ADAPTER A3M - 3-COND PHONE JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 384APKG |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Color | - |
| Convert From (Adapter End) | XLR, Male Pins, 3 positions |
| Convert To (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") |
| Features | Insulated, Shielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
384APKG 384APKG |
384APKG Specification Sheet
ADAPTER A3M - 3-COND PHONE JACK - 384APKG (384APKG-ND) - Connectors
Related parts Connectors :ADAPTER A3M - 3-COND PHONE JACK - 384APKG
Order 'adapter a3m - 3-cond phone jack - 384APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384APKG-ND.
ADAPTER A3M - 3-COND PHONE JACK - 384A
Order 'adapter a3m - 3-cond phone jack - 384A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384A-ND.
ADAPTER A3M - 3-COND PHONE JACK - 384AX
Order 'adapter a3m - 3-cond phone jack - 384AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 384AX-ND.
ADAPTER A3F - 3-COND PHONE JACK - 383A
Order 'adapter a3f - 3-cond phone jack - 383A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 383A-ND.
ADAPTER A3F - 3-COND PHONE JACK - 383AX
Order 'adapter a3f - 3-cond phone jack - 383AX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 383AX-ND.
CONN JACK 3-COND PHONE PC TERM - MN112BPC
Order 'conn jack 3-cond phone pc term - MN112BPC' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112BPC-ND.
CONN JACK 3-COND PHONE SLD LUG - MN112BX
Order 'conn jack 3-cond phone sld lug - MN112BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN112BX-ND.
CONN JACK 3-COND PHONE SLD LUG - MN114BX
Order 'conn jack 3-cond phone sld lug - MN114BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BX-ND.
ADAPTER A3F - 3-COND PHONE PLUG - 386APKG
Order 'adapter a3f - 3-cond phone plug - 386APKG' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 386APKG-ND.
CONN JACK 3-COND PHONE PC TERM - MN114BPCX
Order 'conn jack 3-cond phone pc term - MN114BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MN114BPCX-ND.
CONN JACK 3-COND PHONE SLD LUG - MS112BX
Order 'conn jack 3-cond phone sld lug - MS112BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number MS112BX-ND.
CONN JACK 3-COND PHONE SLD LUG - S112BPCX
Order 'conn jack 3-cond phone sld lug - S112BPCX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S112BPCX-ND.
ADAPTER A3M 1/4"PHONE PLUG W/HDW - 387A
Order 'adapter a3m 1/4"phone plug w/hdw - 387A' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1127-ND.
PHONE JACK 1/4" 3-COND - S13B
Order 'phone jack 1/4" 3-cond - S13B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number S13B-ND.
PHONE JACK 1/4" 3-COND - WMT332B
Order 'phone jack 1/4" 3-cond - WMT332B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number WMT332B-ND.
Send this link via E-Mail
Help With This Screen
