CAP 39000UF 50V ELECT SNAP IN - 383LX393M050B062V - Capacitors
39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V 383LX393M050B062V
| Digi-Key Part Number | 383LX393M050B062V-ND |
42 |
24.39500 |
Extended Price
1024.59 |
| Manufacturer Part Number | 383LX393M050B062V | |||
| Description | CAP 39000UF 50V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 383LX393M050B062V |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 39000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.969" Dia x 2.480" H (50.00mm x 63.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
383LX393M050B062V 383LX393M050B062V |
383LX393M050B062V Specification Sheet
CAP 39000UF 50V ELECT SNAP IN - 383LX393M050B062V (383LX393M050B062V-ND) - Capacitors
Related parts 39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V 383LX393M050B062VCAP 39000UF 50V ELECT SNAP IN - 383LX393M050B062V
Order 'cap 39000uf 50v elect snap in - 383LX393M050B062V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX393M050B062V-ND.
CAP 39000UF 50V ELECT SNAP IN - 383LX393M050N082
Order 'cap 39000uf 50v elect snap in - 383LX393M050N082' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX393M050N082-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050A022
Order 'cap 10000uf 50v elect snap in - 380LX103M050A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050A022-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050J052
Order 'cap 10000uf 50v elect snap in - 380LX103M050J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050J052-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050K042
Order 'cap 10000uf 50v elect snap in - 380LX103M050K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050K042-ND.
CAP 12000UF 50V ELECT SNAP IN - 380LX123M050A032
Order 'cap 12000uf 50v elect snap in - 380LX123M050A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M050A032-ND.
CAP 12000UF 50V ELECT SNAP IN - 380LX123M050K452
Order 'cap 12000uf 50v elect snap in - 380LX123M050K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M050K452-ND.
CAP 1500UF 50V ELECT SNAP IN - 380LX152M050H202
Order 'cap 1500uf 50v elect snap in - 380LX152M050H202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M050H202-ND.
CAP 15000UF 50V ELECT SNAP IN - 380LX153M050A042
Order 'cap 15000uf 50v elect snap in - 380LX153M050A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M050A042-ND.
CAP 15000UF 50V ELECT SNAP IN - 380LX153M050K052
Order 'cap 15000uf 50v elect snap in - 380LX153M050K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M050K052-ND.
CAP 18000UF 50V ELECT SNAP IN - 380LX183M050A452
Order 'cap 18000uf 50v elect snap in - 380LX183M050A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX183M050A452-ND.
CAP 2200UF 50V ELECT SNAP IN - 380LX222M050J202
Order 'cap 2200uf 50v elect snap in - 380LX222M050J202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX222M050J202-ND.
CAP 22000UF 50V ELECT SNAP IN - 380LX223M050A052
Order 'cap 22000uf 50v elect snap in - 380LX223M050A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX223M050A052-ND.
CAP 27000UF 50V ELECT SNAP IN - 380LX273M050A062
Order 'cap 27000uf 50v elect snap in - 380LX273M050A062' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX273M050A062-ND.
CAP 3300UF 50V ELECT SNAP IN - 380LX332M050H022
Order 'cap 3300uf 50v elect snap in - 380LX332M050H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX332M050H022-ND.
Options for 39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V 383LX393M050B062V
Send this link via E-Mail
Help With This Screen
