1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 383LX122M400N082
CAP 1200UF 400V ELECT SNAP IN - 383LX122M400N082 - Capacitors
| Digi-Key Part Number | 383LX122M400N082-ND |
50 |
15.28500 |
Extended Price
764.25 |
| Manufacturer Part Number | 383LX122M400N082 | |||
| Description | CAP 1200UF 400V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 383LX122M400N082 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 1.575" Dia x 3.150" H (40.00mm x 80.00mm) |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
383LX122M400N082 383LX122M400N082 |
383LX122M400N082 Specification Sheet
CAP 1200UF 400V ELECT SNAP IN - 383LX122M400N082 (383LX122M400N082-ND) - Capacitors
Related parts 1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 383LX122M400N0821200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 383LX122M400N082
Order 'cap 1200uf 400v elect snap in - 383LX122M400N082' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX122M400N082-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LX122M400A082
Order 'cap 1200uf 400v elect snap in - 380LX122M400A082' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M400A082-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 382LX122M400N062
Order 'cap 1200uf 400v elect snap in - 382LX122M400N062' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 382LX122M400N062-ND.
120µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ121M400H012
Order 'cap 120uf 400v elect snap in - 380LQ121M400H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ121M400H012-ND.
150µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ151M400H022
Order 'cap 150uf 400v elect snap in - 380LQ151M400H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M400H022-ND.
180µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ181M400H032
Order 'cap 180uf 400v elect snap in - 380LQ181M400H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M400H032-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ221M400H042
Order 'cap 220uf 400v elect snap in - 380LQ221M400H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M400H042-ND.
220µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ221M400J022
Order 'cap 220uf 400v elect snap in - 380LQ221M400J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M400J022-ND.
270µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ271M400H452
Order 'cap 270uf 400v elect snap in - 380LQ271M400H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M400H452-ND.
270µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ271M400J032
Order 'cap 270uf 400v elect snap in - 380LQ271M400J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M400J032-ND.
270µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ271M400K022
Order 'cap 270uf 400v elect snap in - 380LQ271M400K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M400K022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ331M400A012
Order 'cap 330uf 400v elect snap in - 380LQ331M400A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400A012-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ331M400H052
Order 'cap 330uf 400v elect snap in - 380LQ331M400H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400H052-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ331M400J042
Order 'cap 330uf 400v elect snap in - 380LQ331M400J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400J042-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 380LQ331M400K022
Order 'cap 330uf 400v elect snap in - 380LQ331M400K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M400K022-ND.
Options for 1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 400V 383LX122M400N082
Send this link via E-Mail
Help With This Screen
