Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1800UF 450V ELECT SNAP IN - 382LX182M450B102V - Capacitors

Digi-Key Part Number 382LX182M450B102V-ND
Price Break
42
Unit Price
28.45500
Extended Price
1195.11
Manufacturer Part Number382LX182M450B102V
DescriptionCAP 1800UF 450V ELECT SNAP IN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information382LX182M450B102V
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance1800µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating450V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 382LX182M450B102V
382LX182M450B102V

382LX182M450B102V Specification Sheet

Image of CAP 1800UF 450V ELECT SNAP IN - 382LX182M450B102V

CAP 1800UF 450V ELECT SNAP IN - 382LX182M450B102V (382LX182M450B102V-ND) - Capacitors

Related parts Capacitors :
CAP 1800UF 450V ELECT SNAP IN - 382LX182M450B102V
 Order 'cap 1800uf 450v elect snap in - 382LX182M450B102V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 382LX182M450B102V-ND.
CAP 1800UF 450V ELECT SCREW TERM - DCMC182T450BD2B
 Order 'cap 1800uf 450v elect screw term - DCMC182T450BD2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1228-ND.
CAP 1800UF 450V ELECT SCREW TERM - 500C182T450BF2B
 Order 'cap 1800uf 450v elect screw term - 500C182T450BF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1275-ND.
CAP 1800UF 450V ELECT SCREW TERM - 500C182T450DF2B
 Order 'cap 1800uf 450v elect screw term - 500C182T450DF2B' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1276-ND.
CAP 100UF 450V ELECT SNAP IN - 380LQ101M450H012
 Order 'cap 100uf 450v elect snap in - 380LQ101M450H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ101M450H012-ND.
CAP 120UF 450V ELECT SNAP IN - 380LQ121M450H022
 Order 'cap 120uf 450v elect snap in - 380LQ121M450H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ121M450H022-ND.
CAP 150UF 450V ELECT SNAP IN - 380LQ151M450H032
 Order 'cap 150uf 450v elect snap in - 380LQ151M450H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M450H032-ND.
CAP 150UF 450V ELECT SNAP IN - 380LQ151M450J022
 Order 'cap 150uf 450v elect snap in - 380LQ151M450J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M450J022-ND.
CAP 180UF 450V ELECT SNAP IN - 380LQ181M450H042
 Order 'cap 180uf 450v elect snap in - 380LQ181M450H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M450H042-ND.
CAP 180UF 450V ELECT SNAP IN - 380LQ181M450J022
 Order 'cap 180uf 450v elect snap in - 380LQ181M450J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M450J022-ND.
CAP 1800UF 160V ELECT SNAP IN - 380LQ182M160J452
 Order 'cap 1800uf 160v elect snap in - 380LQ182M160J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M160J452-ND.
CAP 1800UF 160V ELECT SNAP IN - 380LQ182M160K032
 Order 'cap 1800uf 160v elect snap in - 380LQ182M160K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M160K032-ND.
CAP 1800UF 180V ELECT SNAP IN - 380LQ182M180A022
 Order 'cap 1800uf 180v elect snap in - 380LQ182M180A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M180A022-ND.
CAP 1800UF 180V ELECT SNAP IN - 380LQ182M180J052
 Order 'cap 1800uf 180v elect snap in - 380LQ182M180J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M180J052-ND.
CAP 1800UF 180V ELECT SNAP IN - 380LQ182M180K042
 Order 'cap 1800uf 180v elect snap in - 380LQ182M180K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M180K042-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1800UF 450V ELECT SCREW TRM - LNK2W182MSEG Next: CAP 1800UF 450V ELECT THA - ECE-P2WA182HA