CAP 1800UF 250V ELECT SNAP IN - 382LX182M250N052 - Capacitors
| Digi-Key Part Number | 382LX182M250N052-ND |
50 |
8.98500 |
Extended Price
449.25 |
| Manufacturer Part Number | 382LX182M250N052 | |||
| Description | CAP 1800UF 250V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 382LX182M250N052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1800µF |
| ESR (Equivalent Series Resistance) | 110.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
382LX182M250N052 382LX182M250N052 |
382LX182M250N052 Specification Sheet
CAP 1800UF 250V ELECT SNAP IN - 382LX182M250N052 (382LX182M250N052-ND) - Capacitors
Related parts Capacitors :CAP 1800UF 250V ELECT SNAP IN - 382LX182M250N052
Order 'cap 1800uf 250v elect snap in - 382LX182M250N052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 382LX182M250N052-ND.
CAP 1800UF 250V ELECT SNAP IN - 380LQ182M250A452
Order 'cap 1800uf 250v elect snap in - 380LQ182M250A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M250A452-ND.
CAP 1800UF 250V ELECT SNAP IN - 380LX182M250A062
Order 'cap 1800uf 250v elect snap in - 380LX182M250A062' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX182M250A062-ND.
CAP 1800UF 250V ELECT SNAP IN - 381LQ182M250A052
Order 'cap 1800uf 250v elect snap in - 381LQ182M250A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ182M250A052-ND.
CAP 1800UF 250V ELECT SNAP IN - 383LX182M250N052
Order 'cap 1800uf 250v elect snap in - 383LX182M250N052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX182M250N052-ND.
CAP 1000UF 250V ELECT SNAP IN - 380LQ102M250A022
Order 'cap 1000uf 250v elect snap in - 380LQ102M250A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M250A022-ND.
CAP 1000UF 250V ELECT SNAP IN - 380LQ102M250J452
Order 'cap 1000uf 250v elect snap in - 380LQ102M250J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M250J452-ND.
CAP 1000UF 250V ELECT SNAP IN - 380LQ102M250K032
Order 'cap 1000uf 250v elect snap in - 380LQ102M250K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M250K032-ND.
CAP 1200UF 250V ELECT SNAP IN - 380LQ122M250A032
Order 'cap 1200uf 250v elect snap in - 380LQ122M250A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M250A032-ND.
CAP 1200UF 250V ELECT SNAP IN - 380LQ122M250K042
Order 'cap 1200uf 250v elect snap in - 380LQ122M250K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M250K042-ND.
CAP 1500UF 250V ELECT SNAP IN - 380LQ152M250A042
Order 'cap 1500uf 250v elect snap in - 380LQ152M250A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ152M250A042-ND.
CAP 1500UF 250V ELECT SNAP IN - 380LQ152M250K052
Order 'cap 1500uf 250v elect snap in - 380LQ152M250K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ152M250K052-ND.
CAP 1800UF 160V ELECT SNAP IN - 380LQ182M160J452
Order 'cap 1800uf 160v elect snap in - 380LQ182M160J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M160J452-ND.
CAP 1800UF 160V ELECT SNAP IN - 380LQ182M160K032
Order 'cap 1800uf 160v elect snap in - 380LQ182M160K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M160K032-ND.
CAP 1800UF 180V ELECT SNAP IN - 380LQ182M180A022
Order 'cap 1800uf 180v elect snap in - 380LQ182M180A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ182M180A022-ND.
Send this link via E-Mail
Help With This Screen