ADM14S/AE14M/X - A2MXS-1418M
| Digi-Key Part Number | A2MXS-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
4.09000 3.33000 2.45400 2.11800 1.97192 1.70024 1.60676 1.55417 |
Extended Price
4.09 33.30 245.40 529.50 985.96 1700.24 4016.90 7770.85 |
| Manufacturer Part Number | A2MXS-1418M | |||
| Description | ADM14S/AE14M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2MXS-1418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2MXS 1418M A2MXS1418M |
ADM14S/AE14M/X - A2MXS-1418M (A2MXS-1418M-ND)
Related parts :ADM14S/AE14M/X - A2MXS-1418M
Order 'adm14s/ae14m/x - A2MXS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418M-ND.
ADM14S/AE14M/X - A2MXS-1406M
Order 'adm14s/ae14m/x - A2MXS-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406M-ND.
ADM14S/AE14M/X - A2MXS-1436M
Order 'adm14s/ae14m/x - A2MXS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436M-ND.
IDC CABLE - ADM14S/AE14M/ADM14S - A6MMS-1418M
Order 'idc cable - adm14s/ae14m/adm14s - A6MMS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1418M-ND.
ADM14S/AE14M/ADM14S - A8MMS-1418M
Order 'adm14s/ae14m/adm14s - A8MMS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1418M-ND.
DIP CABLE- ADP14G/ AE14M / ADP14 - A0PPG-1418M
Order 'dip cable- adp14g/ ae14m / adp14 - A0PPG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPG-1418M-ND.
DIP CABLE- ADP14T/ AE14M / ADP14 - A0PPT-1418M
Order 'dip cable- adp14t/ ae14m / adp14 - A0PPT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0PPT-1418M-ND.
ADM14S/AE14G/X - A2MXS-1406G
Order 'adm14s/ae14g/x - A2MXS-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406G-ND.
ADM14S/AE14G/X - A2MXS-1418G
Order 'adm14s/ae14g/x - A2MXS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418G-ND.
ADM14S/AE14G/X - A2MXS-1436G
Order 'adm14s/ae14g/x - A2MXS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436G-ND.
ADM14T/AE14M/X - A2MXT-1418M
Order 'adm14t/ae14m/x - A2MXT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1418M-ND.
DIP CABLE- ADP14G/ AE14M / X - A2PXG-1418M
Order 'dip cable- adp14g/ ae14m / x - A2PXG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXG-1418M-ND.
DIP CABLE- ADP14T/ AE14M / X - A2PXT-1418M
Order 'dip cable- adp14t/ ae14m / x - A2PXT-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2PXT-1418M-ND.
IDC CABLE- ASN14A/ AE14M / ASN14 - A3AAA-1418M
Order 'idc cable- asn14a/ ae14m / asn14 - A3AAA-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1418M-ND.
IDC CABLE- ASC14G/ AE14M / ASC14 - A3AAG-1418M
Order 'idc cable- asc14g/ ae14m / asc14 - A3AAG-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1418M-ND.
Send this link via E-Mail
Help With This Screen