CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L030 - Connectors
D-sub, D-shaped - Housing Connector Norcomp Inc. Receptacle for Female Contacts - 180-026-272L030
| Digi-Key Part Number | 3826FER-ND |
1 10 100 500 1000 |
6.84000 5.00500 4.14630 3.81298 3.63140 |
Extended Price
6.84 50.05 414.63 1906.49 3631.40 |
| Manufacturer Part Number | 180-026-272L030 | |||
| Description | CONN DB26 FEMALE HD CRIMP TIN | |||
| Quantity Available | 288 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 180-026-272L030 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Connector Type | Receptacle for Female Contacts |
| Features | - |
| Flange Feature | Mating Side (4-40) |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Type | DB26HD - High Density |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
180 026 272L030 180026272L030 3826FER ND 3826FERND 3826FER |
180-026-272L030 Specification Sheet
CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L030 (3826FER-ND) - Connectors
Related parts D-sub, D-shaped - Housing Connector Norcomp Inc. Receptacle for Female Contacts - 180-026-272L030CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L030
Order 'conn db26 female hd crimp tin - 180-026-272L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3826FER-ND.
CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L010
Order 'conn db26 female hd crimp tin - 180-026-272L010' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1826FER-ND.
CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L020
Order 'conn db26 female hd crimp tin - 180-026-272L020' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2826FER-ND.
CONN DB26 FEMALE HD CRIMP TIN - 180-026-272L000
Order 'conn db26 female hd crimp tin - 180-026-272L000' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 826FER-ND.
CONN DB26 FEMALE HD CRIMP NICKEL - 180-026-273L010
Order 'conn db26 female hd crimp nickel - 180-026-273L010' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1826FE-ND.
CONN DB26 FEMALE HD CRIMP NICKEL - 180-026-273L020
Order 'conn db26 female hd crimp nickel - 180-026-273L020' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2826FE-ND.
CONN DB26 FEMALE HD CRIMP NICKEL - 180-026-273L030
Order 'conn db26 female hd crimp nickel - 180-026-273L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3826FE-ND.
CONN DB26 FEMALE HD CRIMP NICKEL - 180-026-273L000
Order 'conn db26 female hd crimp nickel - 180-026-273L000' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 826FE-ND.
CONN DB15 FEMALE HD CRIMP TIN - 180-015-272L030
Order 'conn db15 female hd crimp tin - 180-015-272L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3815FER-ND.
CONN DB44 FEMALE HD CRIMP TIN - 180-044-272L030
Order 'conn db44 female hd crimp tin - 180-044-272L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3844FER-ND.
CONN DB62 FEMALE HD CRIMP TIN - 180-062-272L030
Order 'conn db62 female hd crimp tin - 180-062-272L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3862FER-ND.
CONN DB78 FEMALE HD CRIMP TIN - 180-078-272L030
Order 'conn db78 female hd crimp tin - 180-078-272L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3878FER-ND.
CONN DB26 MALE HD CRIMP TIN - 180-026-172L010
Order 'conn db26 male hd crimp tin - 180-026-172L010' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 1826MER-ND.
CONN DB26 MALE HD CRIMP TIN - 180-026-172L020
Order 'conn db26 male hd crimp tin - 180-026-172L020' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 2826MER-ND.
CONN DB26 MALE HD CRIMP TIN - 180-026-172L030
Order 'conn db26 male hd crimp tin - 180-026-172L030' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 3826MER-ND.
Options for D-sub, D-shaped - Housing Connector Norcomp Inc. Receptacle for Female Contacts - 180-026-272L030
Send this link via E-Mail
Help With This Screen
