CAP 82000UF 25V ELECT SNAP IN - 381LX823M025A102
82000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX823M025A102
| Digi-Key Part Number | 381LX823M025A102-ND |
50 |
16.38460 |
Extended Price
819.23 |
| Manufacturer Part Number | 381LX823M025A102 | |||
| Description | CAP 82000UF 25V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX823M025A102 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 82000µF |
| ESR (Equivalent Series Resistance) | 13.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 4.134" H (35.00mm x 105.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX823M025A102 381LX823M025A102 |
381LX823M025A102 Specification Sheet
CAP 82000UF 25V ELECT SNAP IN - 381LX823M025A102 (381LX823M025A102-ND)
Related parts 82000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX823M025A102CAP 82000UF 25V ELECT SNAP IN - 381LX823M025A102
Order 'cap 82000uf 25v elect snap in - 381LX823M025A102' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX823M025A102-ND.
CAP 82000UF 25V ELECT SNAP IN - 383LX823M025B052V
Order 'cap 82000uf 25v elect snap in - 383LX823M025B052V' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX823M025B052V-ND.
CAP 82000UF 25V ELECT SNAP IN - 383LX823M025N082
Order 'cap 82000uf 25v elect snap in - 383LX823M025N082' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX823M025N082-ND.
CAP 10000UF 25V ELECT SNAP IN - 380LX103M025A202
Order 'cap 10000uf 25v elect snap in - 380LX103M025A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M025A202-ND.
CAP 10000UF 25V ELECT SNAP IN - 380LX103M025H032
Order 'cap 10000uf 25v elect snap in - 380LX103M025H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M025H032-ND.
CAP 10000UF 25V ELECT SNAP IN - 380LX103M025J022
Order 'cap 10000uf 25v elect snap in - 380LX103M025J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M025J022-ND.
CAP 10000UF 25V ELECT SNAP IN - 380LX103M025K012
Order 'cap 10000uf 25v elect snap in - 380LX103M025K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M025K012-ND.
CAP 12000UF 25V ELECT SNAP IN - 380LX123M025H042
Order 'cap 12000uf 25v elect snap in - 380LX123M025H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M025H042-ND.
CAP 12000UF 25V ELECT SNAP IN - 380LX123M025J032
Order 'cap 12000uf 25v elect snap in - 380LX123M025J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M025J032-ND.
CAP 12000UF 25V ELECT SNAP IN - 380LX123M025K022
Order 'cap 12000uf 25v elect snap in - 380LX123M025K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M025K022-ND.
CAP 15000UF 25V ELECT SNAP IN - 380LX153M025H052
Order 'cap 15000uf 25v elect snap in - 380LX153M025H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M025H052-ND.
CAP 15000UF 25V ELECT SNAP IN - 380LX153M025J042
Order 'cap 15000uf 25v elect snap in - 380LX153M025J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M025J042-ND.
CAP 15000UF 25V ELECT SNAP IN - 380LX153M025K022
Order 'cap 15000uf 25v elect snap in - 380LX153M025K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M025K022-ND.
CAP 18000UF 25V ELECT SNAP IN - 380LX183M025J452
Order 'cap 18000uf 25v elect snap in - 380LX183M025J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX183M025J452-ND.
CAP 18000UF 25V ELECT SNAP IN - 380LX183M025K032
Order 'cap 18000uf 25v elect snap in - 380LX183M025K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX183M025K032-ND.
Options for 82000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 25V 381LX823M025A102
Send this link via E-Mail
Help With This Screen
