CAP 820UF 160V ELECT SNAP IN - 381LX821M160H452 - Capacitors
| Digi-Key Part Number | 381LX821M160H452-ND |
200 |
1.89000 |
Extended Price
378.00 |
| Manufacturer Part Number | 381LX821M160H452 | |||
| Description | CAP 820UF 160V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX821M160H452 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | 243.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX821M160H452 381LX821M160H452 |
381LX821M160H452 Specification Sheet
CAP 820UF 160V ELECT SNAP IN - 381LX821M160H452 (381LX821M160H452-ND) - Capacitors
Related parts Capacitors :CAP 820UF 160V ELECT SNAP IN - 381LX821M160H452
Order 'cap 820uf 160v elect snap in - 381LX821M160H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX821M160H452-ND.
CAP 820UF 160V ELECT SNAP IN - 380LQ821M160H032
Order 'cap 820uf 160v elect snap in - 380LQ821M160H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ821M160H032-ND.
CAP 820UF 160V ELECT SNAP IN - 380LX821M160H042
Order 'cap 820uf 160v elect snap in - 380LX821M160H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M160H042-ND.
CAP 820UF 160V ELECT SNAP IN - 380LX821M160H452
Order 'cap 820uf 160v elect snap in - 380LX821M160H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M160H452-ND.
CAP 820UF 160V ELECT SNAP IN - 380LX821M160J032
Order 'cap 820uf 160v elect snap in - 380LX821M160J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M160J032-ND.
CAP 820UF 160V ELECT SNAP IN - 380LX821M160K022
Order 'cap 820uf 160v elect snap in - 380LX821M160K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX821M160K022-ND.
CAP 820UF 160V ELECT SNAP IN - 381LQ821M160H032
Order 'cap 820uf 160v elect snap in - 381LQ821M160H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M160H032-ND.
CAP 820UF 160V ELECT SNAP IN - 381LQ821M160J022
Order 'cap 820uf 160v elect snap in - 381LQ821M160J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ821M160J022-ND.
CAP 820UF 160V ELECT SNAP IN - 381LX821M160J032
Order 'cap 820uf 160v elect snap in - 381LX821M160J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX821M160J032-ND.
CAP 820UF 160V ELECT SNAP IN - 381LX821M160J042
Order 'cap 820uf 160v elect snap in - 381LX821M160J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX821M160J042-ND.
CAP 820UF 160V ELECT SNAP IN - 381LX821M160K022
Order 'cap 820uf 160v elect snap in - 381LX821M160K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX821M160K022-ND.
CAP 820UF 160V ELECT SNAP - LPX821M160A9P3
Order 'cap 820uf 160v elect snap - LPX821M160A9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX821M160A9P3-ND.
CAP 820UF 160V ELECT SNAP - LPX821M160C5P3
Order 'cap 820uf 160v elect snap - LPX821M160C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX821M160C5P3-ND.
CAP 820UF 160V ELECT SNAP - LPX821M160E3P3
Order 'cap 820uf 160v elect snap - LPX821M160E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX821M160E3P3-ND.
CAP 1000UF 160V ELECT SNAP IN - 380LQ102M160H042
Order 'cap 1000uf 160v elect snap in - 380LQ102M160H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M160H042-ND.
Send this link via E-Mail
Help With This Screen