ADM14S/AE14G/X - A2MXS-1418G - Cable Assemblies
| Digi-Key Part Number | A2MXS-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
2.65000 2.15900 1.59110 1.37324 1.27856 1.10240 1.04178 1.00769 |
Extended Price
2.65 21.59 159.11 343.31 639.28 1102.40 2604.45 5038.45 |
| Manufacturer Part Number | A2MXS-1418G | |||
| Description | ADM14S/AE14G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A2MXS-1418G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A2MXS 1418G A2MXS1418G |
A2MXS-1418G Specification Sheet
ADM14S/AE14G/X - A2MXS-1418G (A2MXS-1418G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM14S/AE14G/X - A2MXS-1418G
Order 'adm14s/ae14g/x - A2MXS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418G-ND.
ADM14S/AE14G/X - A2MXS-1406G
Order 'adm14s/ae14g/x - A2MXS-1406G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406G-ND.
ADM14S/AE14G/X - A2MXS-1436G
Order 'adm14s/ae14g/x - A2MXS-1436G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436G-ND.
IDC CABLE - ADM14S/AE14G/ADM14S - A6MMS-1418G
Order 'idc cable - adm14s/ae14g/adm14s - A6MMS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMS-1418G-ND.
ADM14S/AE14G/ADM14S - A8MMS-1418G
Order 'adm14s/ae14g/adm14s - A8MMS-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMS-1418G-ND.
ADM14S/AE14M/X - A2MXS-1406M
Order 'adm14s/ae14m/x - A2MXS-1406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1406M-ND.
ADM14S/AE14M/X - A2MXS-1418M
Order 'adm14s/ae14m/x - A2MXS-1418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1418M-ND.
ADM14S/AE14M/X - A2MXS-1436M
Order 'adm14s/ae14m/x - A2MXS-1436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1436M-ND.
IDC CABLE - ASC14H/AE14G/ASC14H - A3AAH-1418G
Order 'idc cable - asc14h/ae14g/asc14h - A3AAH-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1418G-ND.
IDC CABLE - ASC14B/AE14G/APK14B - A3AKB-1418G
Order 'idc cable - asc14b/ae14g/apk14b - A3AKB-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1418G-ND.
IDC CABLE - ASR14H/AE14G/ASR14H - A3BBH-1418G
Order 'idc cable - asr14h/ae14g/asr14h - A3BBH-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1418G-ND.
IDC CABLE - ASR14B/AE14G/APR14B - A3BRB-1418G
Order 'idc cable - asr14b/ae14g/apr14b - A3BRB-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1418G-ND.
IDC CABLE - AKC14H/AE14G/AKC14H - A3CCH-1418G
Order 'idc cable - akc14h/ae14g/akc14h - A3CCH-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1418G-ND.
IDC CABLE - AKC14B/AE14G/APK14B - A3CKB-1418G
Order 'idc cable - akc14b/ae14g/apk14b - A3CKB-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-1418G-ND.
IDC CABLE - AKR14H/AE14G/AKR14H - A3DDH-1418G
Order 'idc cable - akr14h/ae14g/akr14h - A3DDH-1418G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-1418G-ND.
Send this link via E-Mail
Help With This Screen
