CAP 5600UF 50V ELECT SNAP IN - 381LX562M050A022 - Capacitors
| Digi-Key Part Number | 381LX562M050A022-ND |
200 |
2.79000 |
Extended Price
558.00 |
| Manufacturer Part Number | 381LX562M050A022 | |||
| Description | CAP 5600UF 50V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX562M050A022 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | 50.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX562M050A022 381LX562M050A022 |
381LX562M050A022 Specification Sheet
CAP 5600UF 50V ELECT SNAP IN - 381LX562M050A022 (381LX562M050A022-ND) - Capacitors
Related parts Capacitors :CAP 5600UF 50V ELECT SNAP IN - 381LX562M050A022
Order 'cap 5600uf 50v elect snap in - 381LX562M050A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M050A022-ND.
CAP 5600UF 50V ELECT SNAP IN - 380LX562M050H042
Order 'cap 5600uf 50v elect snap in - 380LX562M050H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX562M050H042-ND.
CAP 5600UF 50V ELECT SNAP IN - 380LX562M050J032
Order 'cap 5600uf 50v elect snap in - 380LX562M050J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX562M050J032-ND.
CAP 5600UF 50V ELECT SNAP IN - 380LX562M050K022
Order 'cap 5600uf 50v elect snap in - 380LX562M050K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX562M050K022-ND.
CAP 5600UF 50V ELECT SNAP IN - 381LX562M050H052
Order 'cap 5600uf 50v elect snap in - 381LX562M050H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M050H052-ND.
CAP 5600UF 50V ELECT SNAP IN - 381LX562M050J042
Order 'cap 5600uf 50v elect snap in - 381LX562M050J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M050J042-ND.
CAP 5600UF 50V ELECT SNAP IN - 381LX562M050K032
Order 'cap 5600uf 50v elect snap in - 381LX562M050K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M050K032-ND.
CAP 5600UF 50V ELECT SNAP - LP562M050H5P3
Order 'cap 5600uf 50v elect snap - LP562M050H5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP562M050H5P3-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050A022
Order 'cap 10000uf 50v elect snap in - 380LX103M050A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050A022-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050J052
Order 'cap 10000uf 50v elect snap in - 380LX103M050J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050J052-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050K042
Order 'cap 10000uf 50v elect snap in - 380LX103M050K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050K042-ND.
CAP 12000UF 50V ELECT SNAP IN - 380LX123M050A032
Order 'cap 12000uf 50v elect snap in - 380LX123M050A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M050A032-ND.
CAP 12000UF 50V ELECT SNAP IN - 380LX123M050K452
Order 'cap 12000uf 50v elect snap in - 380LX123M050K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M050K452-ND.
CAP 1500UF 50V ELECT SNAP IN - 380LX152M050H202
Order 'cap 1500uf 50v elect snap in - 380LX152M050H202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX152M050H202-ND.
CAP 15000UF 50V ELECT SNAP IN - 380LX153M050A042
Order 'cap 15000uf 50v elect snap in - 380LX153M050A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M050A042-ND.
Send this link via E-Mail
Help With This Screen