CAP 5600UF 35V ELECT SNAP IN - 381LX562M035J022 - Capacitors
| Digi-Key Part Number | 381LX562M035J022-ND |
400 |
1.68000 |
Extended Price
672.00 |
| Manufacturer Part Number | 381LX562M035J022 | |||
| Description | CAP 5600UF 35V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX562M035J022 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 5600µF |
| ESR (Equivalent Series Resistance) | 71.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX562M035J022 381LX562M035J022 |
381LX562M035J022 Specification Sheet
CAP 5600UF 35V ELECT SNAP IN - 381LX562M035J022 (381LX562M035J022-ND) - Capacitors
Related parts Capacitors :CAP 5600UF 35V ELECT SNAP IN - 381LX562M035J022
Order 'cap 5600uf 35v elect snap in - 381LX562M035J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M035J022-ND.
CAP 5600UF 35V ELECT SNAP IN - 380LX562M035H022
Order 'cap 5600uf 35v elect snap in - 380LX562M035H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX562M035H022-ND.
CAP 5600UF 35V ELECT SNAP IN - 380LX562M035J012
Order 'cap 5600uf 35v elect snap in - 380LX562M035J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX562M035J012-ND.
CAP 5600UF 35V ELECT SNAP IN - 381LX562M035H032
Order 'cap 5600uf 35v elect snap in - 381LX562M035H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M035H032-ND.
CAP 5600UF 35V ELECT SNAP IN - 381LX562M035K012
Order 'cap 5600uf 35v elect snap in - 381LX562M035K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX562M035K012-ND.
CAP 5600UF 35V ELECT SNAP - LP562M035E3P3
Order 'cap 5600uf 35v elect snap - LP562M035E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP562M035E3P3-ND.
CAP 680UF 35V ELECT SNAP IN - 380LQ681M35K042
Order 'cap 680uf 35v elect snap in - 380LQ681M35K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ681M35K042-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035A012
Order 'cap 10000uf 35v elect snap in - 380LX103M035A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035A012-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035H452
Order 'cap 10000uf 35v elect snap in - 380LX103M035H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035H452-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035J042
Order 'cap 10000uf 35v elect snap in - 380LX103M035J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035J042-ND.
CAP 10000UF 35V ELECT SNAP IN - 380LX103M035K022
Order 'cap 10000uf 35v elect snap in - 380LX103M035K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M035K022-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035A022
Order 'cap 12000uf 35v elect snap in - 380LX123M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035A022-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035J452
Order 'cap 12000uf 35v elect snap in - 380LX123M035J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035J452-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035K032
Order 'cap 12000uf 35v elect snap in - 380LX123M035K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035K032-ND.
CAP 15000UF 35V ELECT SNAP IN - 380LX153M035A022
Order 'cap 15000uf 35v elect snap in - 380LX153M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX153M035A022-ND.
Send this link via E-Mail
Help With This Screen