CAP 560UF 450V ELECT SNAP IN - 381LX561M450A062 - Capacitors
| Digi-Key Part Number | 381LX561M450A062-ND |
50 |
11.02500 |
Extended Price
551.25 |
| Manufacturer Part Number | 381LX561M450A062 | |||
| Description | CAP 560UF 450V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX561M450A062 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 296.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX561M450A062 381LX561M450A062 |
381LX561M450A062 Specification Sheet
CAP 560UF 450V ELECT SNAP IN - 381LX561M450A062 (381LX561M450A062-ND) - Capacitors
Related parts Capacitors :CAP 560UF 450V ELECT SNAP IN - 381LX561M450A062
Order 'cap 560uf 450v elect snap in - 381LX561M450A062' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX561M450A062-ND.
CAP 560UF 450V ELECT SNAP IN - 380LQ561M450A452
Order 'cap 560uf 450v elect snap in - 380LQ561M450A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M450A452-ND.
CAP 560UF 450V ELECT SNAP IN - 380LQ561M450K052
Order 'cap 560uf 450v elect snap in - 380LQ561M450K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M450K052-ND.
CAP 560UF 450V ELECT SNAP IN - 381LQ561M450A052
Order 'cap 560uf 450v elect snap in - 381LQ561M450A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ561M450A052-ND.
CAP 560UF 450V ELECT SNAP IN - 383LX561M450N052
Order 'cap 560uf 450v elect snap in - 383LX561M450N052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 383LX561M450N052-ND.
CAP 100UF 450V ELECT SNAP IN - 380LQ101M450H012
Order 'cap 100uf 450v elect snap in - 380LQ101M450H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ101M450H012-ND.
CAP 120UF 450V ELECT SNAP IN - 380LQ121M450H022
Order 'cap 120uf 450v elect snap in - 380LQ121M450H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ121M450H022-ND.
CAP 150UF 450V ELECT SNAP IN - 380LQ151M450H032
Order 'cap 150uf 450v elect snap in - 380LQ151M450H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M450H032-ND.
CAP 150UF 450V ELECT SNAP IN - 380LQ151M450J022
Order 'cap 150uf 450v elect snap in - 380LQ151M450J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M450J022-ND.
CAP 180UF 450V ELECT SNAP IN - 380LQ181M450H042
Order 'cap 180uf 450v elect snap in - 380LQ181M450H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M450H042-ND.
CAP 180UF 450V ELECT SNAP IN - 380LQ181M450J022
Order 'cap 180uf 450v elect snap in - 380LQ181M450J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M450J022-ND.
CAP 220UF 450V ELECT SNAP IN - 380LQ221M450A012
Order 'cap 220uf 450v elect snap in - 380LQ221M450A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M450A012-ND.
CAP 220UF 450V ELECT SNAP IN - 380LQ221M450H452
Order 'cap 220uf 450v elect snap in - 380LQ221M450H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M450H452-ND.
CAP 220UF 450V ELECT SNAP IN - 380LQ221M450J042
Order 'cap 220uf 450v elect snap in - 380LQ221M450J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M450J042-ND.
CAP 220UF 450V ELECT SNAP IN - 380LQ221M450K022
Order 'cap 220uf 450v elect snap in - 380LQ221M450K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M450K022-ND.
Send this link via E-Mail
Help With This Screen