CAP 560UF 400V ELECT SNAP IN - 381LX561M400A052 - Capacitors
| Digi-Key Part Number | 381LX561M400A052-ND |
100 |
7.23000 |
Extended Price
723.00 |
| Manufacturer Part Number | 381LX561M400A052 | |||
| Description | CAP 560UF 400V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX561M400A052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 400V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX561M400A052 381LX561M400A052 |
381LX561M400A052 Specification Sheet
CAP 560UF 400V ELECT SNAP IN - 381LX561M400A052 (381LX561M400A052-ND) - Capacitors
Related parts Capacitors :CAP 560UF 400V ELECT SNAP IN - 381LX561M400A052
Order 'cap 560uf 400v elect snap in - 381LX561M400A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX561M400A052-ND.
CAP 560UF 400V ELECT SNAP IN - 380LQ561M400A032
Order 'cap 560uf 400v elect snap in - 380LQ561M400A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M400A032-ND.
CAP 560UF 400V ELECT SNAP IN - 380LQ561M400K452
Order 'cap 560uf 400v elect snap in - 380LQ561M400K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M400K452-ND.
CAP 560UF 400V ELECT SNAP IN - 380LX561M400A052
Order 'cap 560uf 400v elect snap in - 380LX561M400A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX561M400A052-ND.
CAP 560UF 400V ELECT SNAP IN - 381LQ561M400A042
Order 'cap 560uf 400v elect snap in - 381LQ561M400A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ561M400A042-ND.
CAP 560UF 400V ELECT SNAP IN - 381LQ561M400K052
Order 'cap 560uf 400v elect snap in - 381LQ561M400K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ561M400K052-ND.
CAP 560UF 400V ELECT SNAP IN - 381LR561M400A452
Order 'cap 560uf 400v elect snap in - 381LR561M400A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR561M400A452-ND.
CAP 560UF 400V ELECT SNAP - LPX561M400H4P3
Order 'cap 560uf 400v elect snap - LPX561M400H4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX561M400H4P3-ND.
CAP 120UF 400V ELECT SNAP IN - 380LQ121M400H012
Order 'cap 120uf 400v elect snap in - 380LQ121M400H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ121M400H012-ND.
CAP 150UF 400V ELECT SNAP IN - 380LQ151M400H022
Order 'cap 150uf 400v elect snap in - 380LQ151M400H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M400H022-ND.
CAP 180UF 400V ELECT SNAP IN - 380LQ181M400H032
Order 'cap 180uf 400v elect snap in - 380LQ181M400H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M400H032-ND.
CAP 220UF 400V ELECT SNAP IN - 380LQ221M400H042
Order 'cap 220uf 400v elect snap in - 380LQ221M400H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M400H042-ND.
CAP 220UF 400V ELECT SNAP IN - 380LQ221M400J022
Order 'cap 220uf 400v elect snap in - 380LQ221M400J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M400J022-ND.
CAP 270UF 400V ELECT SNAP IN - 380LQ271M400H452
Order 'cap 270uf 400v elect snap in - 380LQ271M400H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M400H452-ND.
CAP 270UF 400V ELECT SNAP IN - 380LQ271M400J032
Order 'cap 270uf 400v elect snap in - 380LQ271M400J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M400J032-ND.
Send this link via E-Mail
Help With This Screen