CAP 560UF 350V ELECT SNAP IN - 381LX561M350A052 - Capacitors
| Digi-Key Part Number | 381LX561M350A052-ND |
100 |
5.14500 |
Extended Price
514.50 |
| Manufacturer Part Number | 381LX561M350A052 | |||
| Description | CAP 560UF 350V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX561M350A052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 355.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 60°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX561M350A052 381LX561M350A052 |
381LX561M350A052 Specification Sheet
CAP 560UF 350V ELECT SNAP IN - 381LX561M350A052 (381LX561M350A052-ND) - Capacitors
Related parts Capacitors :CAP 560UF 350V ELECT SNAP IN - 381LX561M350A052
Order 'cap 560uf 350v elect snap in - 381LX561M350A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX561M350A052-ND.
CAP 560UF 350V ELECT SNAP IN - 380LQ561M350A022
Order 'cap 560uf 350v elect snap in - 380LQ561M350A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M350A022-ND.
CAP 560UF 350V ELECT SNAP IN - 380LQ561M350J050
Order 'cap 560uf 350v elect snap in - 380LQ561M350J050' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M350J050-ND.
CAP 560UF 350V ELECT SNAP IN - 380LQ561M350K042
Order 'cap 560uf 350v elect snap in - 380LQ561M350K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ561M350K042-ND.
CAP 560UF 350V ELECT SNAP IN - 380LX561M350A452
Order 'cap 560uf 350v elect snap in - 380LX561M350A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX561M350A452-ND.
CAP 560UF 350V ELECT SNAP IN - 381LQ561M350A032
Order 'cap 560uf 350v elect snap in - 381LQ561M350A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ561M350A032-ND.
CAP 560UF 350V ELECT SNAP IN - 381LQ561M350K452
Order 'cap 560uf 350v elect snap in - 381LQ561M350K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ561M350K452-ND.
CAP 560UF 350V ELECT SNAP IN - 381LX561M350A452
Order 'cap 560uf 350v elect snap in - 381LX561M350A452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX561M350A452-ND.
CAP 560UF 350V ELECT SNAP - LPX561M350H7P3
Order 'cap 560uf 350v elect snap - LPX561M350H7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX561M350H7P3-ND.
CAP 1000UF 350V ELECT SNAP IN - 380LQ102M350A052
Order 'cap 1000uf 350v elect snap in - 380LQ102M350A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M350A052-ND.
CAP 150UF 350V ELECT SNAP IN - 380LQ151M350H012
Order 'cap 150uf 350v elect snap in - 380LQ151M350H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ151M350H012-ND.
CAP 180UF 350V ELECT SNAP IN - 380LQ181M350H022
Order 'cap 180uf 350v elect snap in - 380LQ181M350H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ181M350H022-ND.
CAP 220UF 350V ELECT SNAP IN - 380LQ221M350H032
Order 'cap 220uf 350v elect snap in - 380LQ221M350H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ221M350H032-ND.
CAP 270UF 350V ELECT SNAP IN - 380LQ271M350H042
Order 'cap 270uf 350v elect snap in - 380LQ271M350H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M350H042-ND.
CAP 270UF 350V ELECT SNAP IN - 380LQ271M350J022
Order 'cap 270uf 350v elect snap in - 380LQ271M350J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ271M350J022-ND.
Send this link via E-Mail
Help With This Screen