CAP 39000UF 10V ELECT SNAP IN - 381LX393M010K042 - Capacitors
39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 10V 381LX393M010K042
| Digi-Key Part Number | 381LX393M010K042-ND |
200 |
5.98500 |
Extended Price
1197.00 |
| Manufacturer Part Number | 381LX393M010K042 | |||
| Description | CAP 39000UF 10V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX393M010K042 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 39000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.181" Dia x 1.575" H (30.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX393M010K042 381LX393M010K042 |
381LX393M010K042 Specification Sheet
CAP 39000UF 10V ELECT SNAP IN - 381LX393M010K042 (381LX393M010K042-ND) - Capacitors
Related parts 39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 10V 381LX393M010K042CAP 39000UF 10V ELECT SNAP IN - 381LX393M010K042
Order 'cap 39000uf 10v elect snap in - 381LX393M010K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX393M010K042-ND.
CAP 39000UF 10V ELECT SNAP IN - 381LX393M010A022
Order 'cap 39000uf 10v elect snap in - 381LX393M010A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX393M010A022-ND.
CAP 39000UF 10V ELECT SNAP IN - 381LX393M010J052
Order 'cap 39000uf 10v elect snap in - 381LX393M010J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX393M010J052-ND.
CAP 10000UF 10V ELECT SNAP IN - 381LX103M010H012
Order 'cap 10000uf 10v elect snap in - 381LX103M010H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M010H012-ND.
CAP 12000UF 10V ELECT SNAP IN - 381LX123M010H022
Order 'cap 12000uf 10v elect snap in - 381LX123M010H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M010H022-ND.
CAP 15000UF 10V ELECT SNAP IN - 381LX153M010H032
Order 'cap 15000uf 10v elect snap in - 381LX153M010H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M010H032-ND.
CAP 15000UF 10V ELECT SNAP IN - 381LX153M010J012
Order 'cap 15000uf 10v elect snap in - 381LX153M010J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M010J012-ND.
CAP 18000UF 10V ELECT SNAP IN - 381LX183M010H042
Order 'cap 18000uf 10v elect snap in - 381LX183M010H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX183M010H042-ND.
CAP 18000UF 10V ELECT SNAP IN - 381LX183M010J022
Order 'cap 18000uf 10v elect snap in - 381LX183M010J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX183M010J022-ND.
CAP 22000UF 10V ELECT SNAP IN - 381LX223M010H452
Order 'cap 22000uf 10v elect snap in - 381LX223M010H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M010H452-ND.
CAP 22000UF 10V ELECT SNAP IN - 381LX223M010J032
Order 'cap 22000uf 10v elect snap in - 381LX223M010J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M010J032-ND.
CAP 22000UF 10V ELECT SNAP IN - 381LX223M010K012
Order 'cap 22000uf 10v elect snap in - 381LX223M010K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M010K012-ND.
CAP 27000UF 10V ELECT SNAP IN - 381LX273M010A012
Order 'cap 27000uf 10v elect snap in - 381LX273M010A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX273M010A012-ND.
CAP 27000UF 10V ELECT SNAP IN - 381LX273M010H052
Order 'cap 27000uf 10v elect snap in - 381LX273M010H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX273M010H052-ND.
CAP 27000UF 10V ELECT SNAP IN - 381LX273M010J042
Order 'cap 27000uf 10v elect snap in - 381LX273M010J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX273M010J042-ND.
Options for 39000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 10V 381LX393M010K042
Send this link via E-Mail
Help With This Screen
