CAP 33000UF 10V ELECT SNAP IN - 381LX333M010A022 - Capacitors
| Digi-Key Part Number | 381LX333M010A022-ND |
200 |
2.97000 |
Extended Price
594.00 |
| Manufacturer Part Number | 381LX333M010A022 | |||
| Description | CAP 33000UF 10V ELECT SNAP IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX333M010A022 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | 381LX |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX333M010A022 381LX333M010A022 |
381LX333M010A022 Specification Sheet
CAP 33000UF 10V ELECT SNAP IN - 381LX333M010A022 (381LX333M010A022-ND) - Capacitors
Related parts Capacitors :CAP 33000UF 10V ELECT SNAP IN - 381LX333M010A022
Order 'cap 33000uf 10v elect snap in - 381LX333M010A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX333M010A022-ND.
CAP 33000UF 10V ELECT SNAP IN - 381LX333M010J452
Order 'cap 33000uf 10v elect snap in - 381LX333M010J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX333M010J452-ND.
CAP 33000UF 10V ELECT SNAP IN - 381LX333M010K032
Order 'cap 33000uf 10v elect snap in - 381LX333M010K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX333M010K032-ND.
CAP 33000UF 16V ELECT SNAP IN - 380LX333M016A022
Order 'cap 33000uf 16v elect snap in - 380LX333M016A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016A022-ND.
CAP 33000UF 16V ELECT SNAP IN - 380LX333M016J052
Order 'cap 33000uf 16v elect snap in - 380LX333M016J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016J052-ND.
CAP 33000UF 16V ELECT SNAP IN - 380LX333M016K042
Order 'cap 33000uf 16v elect snap in - 380LX333M016K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016K042-ND.
CAP 33000UF 25V ELECT SNAP IN - 380LX333M025A042
Order 'cap 33000uf 25v elect snap in - 380LX333M025A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M025A042-ND.
CAP 33000UF 25V ELECT SNAP IN - 380LX333M025K052
Order 'cap 33000uf 25v elect snap in - 380LX333M025K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M025K052-ND.
CAP 33000UF 35V ELECT SNAP IN - 380LX333M035A052
Order 'cap 33000uf 35v elect snap in - 380LX333M035A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M035A052-ND.
CAP 33000UF 50V ELECT SNAP IN - 380LX333M050A082
Order 'cap 33000uf 50v elect snap in - 380LX333M050A082' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M050A082-ND.
CAP 10000UF 10V ELECT SNAP IN - 381LX103M010H012
Order 'cap 10000uf 10v elect snap in - 381LX103M010H012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M010H012-ND.
CAP 12000UF 10V ELECT SNAP IN - 381LX123M010H022
Order 'cap 12000uf 10v elect snap in - 381LX123M010H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M010H022-ND.
CAP 15000UF 10V ELECT SNAP IN - 381LX153M010H032
Order 'cap 15000uf 10v elect snap in - 381LX153M010H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M010H032-ND.
CAP 15000UF 10V ELECT SNAP IN - 381LX153M010J012
Order 'cap 15000uf 10v elect snap in - 381LX153M010J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M010J012-ND.
CAP 18000UF 10V ELECT SNAP IN - 381LX183M010H042
Order 'cap 18000uf 10v elect snap in - 381LX183M010H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX183M010H042-ND.
Send this link via E-Mail
Help With This Screen