330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350J052
CAP 330UF 350V ELECT SNAP IN - 381LX331M350J052
| Digi-Key Part Number | 381LX331M350J052-ND |
200 |
4.65000 |
Extended Price
930.00 |
| Manufacturer Part Number | 381LX331M350J052 | |||
| Description | CAP 330UF 350V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX331M350J052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 603.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 60°C |
| Size / Dimension | 0.984" Dia x 1.969" H (25.00mm x 50.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX331M350J052 381LX331M350J052 |
381LX331M350J052 Specification Sheet
CAP 330UF 350V ELECT SNAP IN - 381LX331M350J052 (381LX331M350J052-ND)
Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350J052330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350J052
Order 'cap 330uf 350v elect snap in - 381LX331M350J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M350J052-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LQ331M350H452
Order 'cap 330uf 350v elect snap in - 380LQ331M350H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M350H452-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LQ331M350J032
Order 'cap 330uf 350v elect snap in - 380LQ331M350J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M350J032-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LX331M350A022
Order 'cap 330uf 350v elect snap in - 380LX331M350A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M350A022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LX331M350J052
Order 'cap 330uf 350v elect snap in - 380LX331M350J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M350J052-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 380LX331M350K042
Order 'cap 330uf 350v elect snap in - 380LX331M350K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M350K042-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LQ331M350J042
Order 'cap 330uf 350v elect snap in - 381LQ331M350J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M350J042-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LQ331M350K022
Order 'cap 330uf 350v elect snap in - 381LQ331M350K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M350K022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350A022
Order 'cap 330uf 350v elect snap in - 381LX331M350A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M350A022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350A032
Order 'cap 330uf 350v elect snap in - 381LX331M350A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M350A032-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350K042
Order 'cap 330uf 350v elect snap in - 381LX331M350K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M350K042-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350K452
Order 'cap 330uf 350v elect snap in - 381LX331M350K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M350K452-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V LPX331M350C4P3
Order 'cap 330uf 350v elect snap - LPX331M350C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX331M350C4P3-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V LPX331M350E5P3
Order 'cap 330uf 350v elect snap - LPX331M350E5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX331M350E5P3-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V LPX331M350H3P3
Order 'cap 330uf 350v elect snap - LPX331M350H3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPX331M350H3P3-ND.
Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 350V 381LX331M350J052
Send this link via E-Mail
Help With This Screen
