Keywords:





CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022 - Capacitors

330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LX331M315A022

Digi-Key Part Number 381LX331M315A022-ND
Price Break
200
Unit Price
5.82500
Extended Price
1165.00
Manufacturer Part Number381LX331M315A022
DescriptionCAP 330UF 315V ELECT SNAP IN
Quantity Available Non-Stock
All prices are in USD

Purchase 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LX331M315A022
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LX331M315A022
Technical/Catalog Information381LX331M315A022
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)603.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension1.378" Dia x 1.181" H (35.00mm x 30.00mm)
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating315V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 381LX331M315A022
381LX331M315A022

381LX331M315A022 Specification Sheet

Image of CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022

CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022 (381LX331M315A022-ND) - Capacitors

Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LX331M315A022
CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022
 Order 'cap 330uf 315v elect snap in - 381LX331M315A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315A022-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315H042
 Order 'cap 330uf 315v elect snap in - 380LQ331M315H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315H042-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315J022
 Order 'cap 330uf 315v elect snap in - 380LQ331M315J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315J022-ND.
CAP 330UF 315V ELECT SNAP IN - 380LQ331M315K012
 Order 'cap 330uf 315v elect snap in - 380LQ331M315K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M315K012-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315A012
 Order 'cap 330uf 315v elect snap in - 380LX331M315A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315A012-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315J452
 Order 'cap 330uf 315v elect snap in - 380LX331M315J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315J452-ND.
CAP 330UF 315V ELECT SNAP IN - 380LX331M315K022
 Order 'cap 330uf 315v elect snap in - 380LX331M315K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M315K022-ND.
CAP 330UF 315V ELECT SNAP IN - 381EL331M315J052
 Order 'cap 330uf 315v elect snap in - 381EL331M315J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M315J052-ND.
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315H452
 Order 'cap 330uf 315v elect snap in - 381LQ331M315H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315H452-ND.
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315J032
 Order 'cap 330uf 315v elect snap in - 381LQ331M315J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315J032-ND.
CAP 330UF 315V ELECT SNAP IN - 381LQ331M315K012
 Order 'cap 330uf 315v elect snap in - 381LQ331M315K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M315K012-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315J052
 Order 'cap 330uf 315v elect snap in - 381LX331M315J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315J052-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315J452
 Order 'cap 330uf 315v elect snap in - 381LX331M315J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315J452-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315K032
 Order 'cap 330uf 315v elect snap in - 381LX331M315K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315K032-ND.
CAP 330UF 315V ELECT SNAP IN - 381LX331M315K042
 Order 'cap 330uf 315v elect snap in - 381LX331M315K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M315K042-ND.

Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 315V 381LX331M315A022
Send this link via E-Mail
Help With This Screen

CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 330UF 315V ELECT SNAP IN - 381LQ331M315K012 Next: CAP 330UF 315V ELECT SNAP IN - 381LX331M315J052
CAP 330UF 315V ELECT SNAP IN - 381LX331M315A022