CAP 330UF 250V ELECT SNAP IN - 381LX331M250H042 - Capacitors
| Digi-Key Part Number | 381LX331M250H042-ND |
200 |
3.54250 |
Extended Price
708.50 |
| Manufacturer Part Number | 381LX331M250H042 | |||
| Description | CAP 330UF 250V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX331M250H042 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 502.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.575" H (22.00mm x 40.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX331M250H042 381LX331M250H042 |
381LX331M250H042 Specification Sheet
CAP 330UF 250V ELECT SNAP IN - 381LX331M250H042 (381LX331M250H042-ND) - Capacitors
Related parts Capacitors :CAP 330UF 250V ELECT SNAP IN - 381LX331M250H042
Order 'cap 330uf 250v elect snap in - 381LX331M250H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M250H042-ND.
CAP 330UF 250V ELECT SNAP IN - 380LQ331M250H022
Order 'cap 330uf 250v elect snap in - 380LQ331M250H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ331M250H022-ND.
CAP 330UF 250V ELECT SNAP IN - 380LX331M250A202
Order 'cap 330uf 250v elect snap in - 380LX331M250A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M250A202-ND.
CAP 330UF 250V ELECT SNAP IN - 380LX331M250H032
Order 'cap 330uf 250v elect snap in - 380LX331M250H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M250H032-ND.
CAP 330UF 250V ELECT SNAP IN - 380LX331M250J022
Order 'cap 330uf 250v elect snap in - 380LX331M250J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M250J022-ND.
CAP 330UF 250V ELECT SNAP IN - 380LX331M250K012
Order 'cap 330uf 250v elect snap in - 380LX331M250K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M250K012-ND.
CAP 330UF 250V ELECT SNAP IN - 381EL331M250H042
Order 'cap 330uf 250v elect snap in - 381EL331M250H042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M250H042-ND.
CAP 330UF 250V ELECT SNAP IN - 381EL331M250J032
Order 'cap 330uf 250v elect snap in - 381EL331M250J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M250J032-ND.
CAP 330UF 250V ELECT SNAP IN - 381LQ331M250H022
Order 'cap 330uf 250v elect snap in - 381LQ331M250H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M250H022-ND.
CAP 330UF 250V ELECT SNAP IN - 381LQ331M250J012
Order 'cap 330uf 250v elect snap in - 381LQ331M250J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ331M250J012-ND.
CAP 330UF 250V ELECT SNAP IN - 381LR331M250H032
Order 'cap 330uf 250v elect snap in - 381LR331M250H032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M250H032-ND.
CAP 330UF 250V ELECT SNAP IN - 381LR331M250J022
Order 'cap 330uf 250v elect snap in - 381LR331M250J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M250J022-ND.
CAP 330UF 250V ELECT SNAP IN - 381LX331M250J022
Order 'cap 330uf 250v elect snap in - 381LX331M250J022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M250J022-ND.
CAP 330UF 250V ELECT SNAP IN - 381LX331M250J032
Order 'cap 330uf 250v elect snap in - 381LX331M250J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M250J032-ND.
CAP 330UF 250V ELECT SNAP IN - 381LX331M250K012
Order 'cap 330uf 250v elect snap in - 381LX331M250K012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M250K012-ND.
Send this link via E-Mail
Help With This Screen
