330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200H022
CAP 330UF 200V ELECT SNAP IN - 381LX331M200H022 - Capacitors
| Digi-Key Part Number | 381LX331M200H022-ND |
400 |
2.76000 |
Extended Price
1104.00 |
| Manufacturer Part Number | 381LX331M200H022 | |||
| Description | CAP 330UF 200V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX331M200H022 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 330µF |
| ESR (Equivalent Series Resistance) | 603.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.866" Dia x 1.181" H (22.00mm x 30.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX331M200H022 381LX331M200H022 |
381LX331M200H022 Specification Sheet
CAP 330UF 200V ELECT SNAP IN - 381LX331M200H022 (381LX331M200H022-ND) - Capacitors
Related parts 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200H022330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200H022
Order 'cap 330uf 200v elect snap in - 381LX331M200H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M200H022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LX331M200H022
Order 'cap 330uf 200v elect snap in - 380LX331M200H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M200H022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LX331M200J012
Order 'cap 330uf 200v elect snap in - 380LX331M200J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M200J012-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LX331M200K202
Order 'cap 330uf 200v elect snap in - 380LX331M200K202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX331M200K202-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381EL331M200J012
Order 'cap 330uf 200v elect snap in - 381EL331M200J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL331M200J012-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LR331M200H022
Order 'cap 330uf 200v elect snap in - 381LR331M200H022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR331M200H022-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200A202
Order 'cap 330uf 200v elect snap in - 381LX331M200A202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M200A202-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200J012
Order 'cap 330uf 200v elect snap in - 381LX331M200J012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX331M200J012-ND.
330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V LP331M200E3P3
Order 'cap 330uf 200v elect snap - LP331M200E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP331M200E3P3-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ102M200A012
Order 'cap 1000uf 200v elect snap in - 380LQ102M200A012' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200A012-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ102M200H452
Order 'cap 1000uf 200v elect snap in - 380LQ102M200H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200H452-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ102M200J032
Order 'cap 1000uf 200v elect snap in - 380LQ102M200J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200J032-ND.
1000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ102M200K022
Order 'cap 1000uf 200v elect snap in - 380LQ102M200K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ102M200K022-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ122M200H052
Order 'cap 1200uf 200v elect snap in - 380LQ122M200H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M200H052-ND.
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 380LQ122M200J042
Order 'cap 1200uf 200v elect snap in - 380LQ122M200J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M200J042-ND.
Options for 330µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX331M200H022
Send this link via E-Mail
Help With This Screen
