CAP 22000UF 35V ELECT SNAP IN - 381LX223M035A052
| Digi-Key Part Number | 381LX223M035A052-ND |
100 |
4.21500 |
Extended Price
421.50 |
| Manufacturer Part Number | 381LX223M035A052 | |||
| Description | CAP 22000UF 35V ELECT SNAP IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX223M035A052 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 22000µF |
| Voltage - Rated | 35V |
| Tolerance | ±20% |
| Series | 381LX |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Features | General Purpose |
| Maximum Temperature | -40°C ~ 105°C |
| Lead Spacing | 0.394" (10.00mm) |
| ESR (Equivalent Series Resistance) | 23.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX223M035A052 381LX223M035A052 |
381LX223M035A052 Specification Sheet
CAP 22000UF 35V ELECT SNAP IN - 381LX223M035A052 (381LX223M035A052-ND)
Related parts:CAP 22000UF 35V ELECT SNAP IN - 381LX223M035A052
Order 'cap 22000uf 35v elect snap in - 381LX223M035A052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M035A052-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035A022
Order 'cap 10000uf 35v elect snap in - 381LX103M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035A022-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J052
Order 'cap 10000uf 35v elect snap in - 381LX103M035J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J052-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035J452
Order 'cap 10000uf 35v elect snap in - 381LX103M035J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035J452-ND.
CAP 10000UF 35V ELECT SNAP IN - 381LX103M035K032
Order 'cap 10000uf 35v elect snap in - 381LX103M035K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M035K032-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035A022
Order 'cap 12000uf 35v elect snap in - 381LX123M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035A022-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035J052
Order 'cap 12000uf 35v elect snap in - 381LX123M035J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035J052-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035K042
Order 'cap 12000uf 35v elect snap in - 381LX123M035K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035K042-ND.
CAP 1500UF 35V ELECT SNAP IN - 381LX152M035H202
Order 'cap 1500uf 35v elect snap in - 381LX152M035H202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX152M035H202-ND.
CAP 15000UF 35V ELECT SNAP IN - 381LX153M035A032
Order 'cap 15000uf 35v elect snap in - 381LX153M035A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M035A032-ND.
CAP 15000UF 35V ELECT SNAP IN - 381LX153M035K452
Order 'cap 15000uf 35v elect snap in - 381LX153M035K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX153M035K452-ND.
CAP 18000UF 35V ELECT SNAP IN - 381LX183M035A042
Order 'cap 18000uf 35v elect snap in - 381LX183M035A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX183M035A042-ND.
CAP 2200UF 35V ELECT SNAP IN - 381LX222M035J202
Order 'cap 2200uf 35v elect snap in - 381LX222M035J202' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX222M035J202-ND.
CAP 22000UF 10V ELECT SNAP IN - 381LX223M010H452
Order 'cap 22000uf 10v elect snap in - 381LX223M010H452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M010H452-ND.
CAP 22000UF 10V ELECT SNAP IN - 381LX223M010J032
Order 'cap 22000uf 10v elect snap in - 381LX223M010J032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX223M010J032-ND.
Send this link via E-Mail
Help With This Screen