CAP 1200UF 200V ELECT SNAP IN - 381LX122M200A032 - Capacitors
1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX122M200A032
| Digi-Key Part Number | 381LX122M200A032-ND |
100 |
7.70000 |
Extended Price
770.00 |
| Manufacturer Part Number | 381LX122M200A032 | |||
| Description | CAP 1200UF 200V ELECT SNAP IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 381LX122M200A032 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | 193.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
381LX122M200A032 381LX122M200A032 |
381LX122M200A032 Specification Sheet
CAP 1200UF 200V ELECT SNAP IN - 381LX122M200A032 (381LX122M200A032-ND) - Capacitors
Related parts 1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX122M200A032CAP 1200UF 200V ELECT SNAP IN - 381LX122M200A032
Order 'cap 1200uf 200v elect snap in - 381LX122M200A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M200A032-ND.
CAP 1200UF 200V ELECT SNAP IN - 380LQ122M200H052
Order 'cap 1200uf 200v elect snap in - 380LQ122M200H052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M200H052-ND.
CAP 1200UF 200V ELECT SNAP IN - 380LQ122M200J042
Order 'cap 1200uf 200v elect snap in - 380LQ122M200J042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M200J042-ND.
CAP 1200UF 200V ELECT SNAP IN - 380LQ122M200K022
Order 'cap 1200uf 200v elect snap in - 380LQ122M200K022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LQ122M200K022-ND.
CAP 1200UF 200V ELECT SNAP IN - 380LX122M200A032
Order 'cap 1200uf 200v elect snap in - 380LX122M200A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M200A032-ND.
CAP 1200UF 200V ELECT SNAP IN - 380LX122M200K452
Order 'cap 1200uf 200v elect snap in - 380LX122M200K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX122M200K452-ND.
CAP 1200UF 200V ELECT SNAP IN - 381EL122M200A042
Order 'cap 1200uf 200v elect snap in - 381EL122M200A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL122M200A042-ND.
CAP 1200UF 200V ELECT SNAP IN - 381EL122M200K052
Order 'cap 1200uf 200v elect snap in - 381EL122M200K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381EL122M200K052-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LQ122M200A022
Order 'cap 1200uf 200v elect snap in - 381LQ122M200A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ122M200A022-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LQ122M200J052
Order 'cap 1200uf 200v elect snap in - 381LQ122M200J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ122M200J052-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LQ122M200K032
Order 'cap 1200uf 200v elect snap in - 381LQ122M200K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LQ122M200K032-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LR122M200A032
Order 'cap 1200uf 200v elect snap in - 381LR122M200A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR122M200A032-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LR122M200K042
Order 'cap 1200uf 200v elect snap in - 381LR122M200K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LR122M200K042-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LX122M200A042
Order 'cap 1200uf 200v elect snap in - 381LX122M200A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M200A042-ND.
CAP 1200UF 200V ELECT SNAP IN - 381LX122M200K042
Order 'cap 1200uf 200v elect snap in - 381LX122M200K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX122M200K042-ND.
Options for 1200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 200V 381LX122M200A032
Send this link via E-Mail
Help With This Screen
